Part Details for DP8409AN by Texas Instruments
Overview of DP8409AN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DP8409AN
DP8409AN CAD Models
DP8409AN Part Data Attributes
|
DP8409AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP8409AN
Texas Instruments
256KX1, DRAM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, DIP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP48,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 18 | |
Boundary Scan | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Length | 61.38 mm | |
Low Power Mode | NO | |
Memory Organization | 256K X 1 | |
Number of Banks | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 325 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for DP8409AN
This table gives cross-reference parts and alternative options found for DP8409AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP8409AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS32817D-70 | 256KX1, DRAM CONTROLLER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | Texas Instruments | DP8409AN vs NS32817D-70 |
NS32819D-70 | IC 256K X 1, DRAM CONTROLLER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48, Memory Controller | National Semiconductor Corporation | DP8409AN vs NS32819D-70 |
N74F4763N | DRAM Controller, 4M X 1, Bipolar, PDIP48 | YAGEO Corporation | DP8409AN vs N74F4763N |
MC74F2968N | DRAM CONTROLLER, PDIP48, DIP-48 | Motorola Mobility LLC | DP8409AN vs MC74F2968N |
P82C08-10 | DRAM Controller, 1M X 8, CMOS, PDIP48, PLASTIC, DIP-48 | Intel Corporation | DP8409AN vs P82C08-10 |
74F1764-1N | 1MX1, DRAM CONTROLLER, PDIP48 | Philips Semiconductors | DP8409AN vs 74F1764-1N |
DP8417D-70 | 256KX1, DRAM CONTROLLER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | Texas Instruments | DP8409AN vs DP8417D-70 |
DP8409AD-2 | IC 256K X 1, DRAM CONTROLLER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48, Memory Controller | National Semiconductor Corporation | DP8409AN vs DP8409AD-2 |
74F1764N | IC 1M X 1, DRAM CONTROLLER, PDIP48, Memory Controller | NXP Semiconductors | DP8409AN vs 74F1764N |
NS32817N-70 | IC 256K X 1, DRAM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, DIP-48, Memory Controller | National Semiconductor Corporation | DP8409AN vs NS32817N-70 |