Part Details for DP8418D-70 by National Semiconductor Corporation
Overview of DP8418D-70 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DP8418D-70
DP8418D-70 CAD Models
DP8418D-70 Part Data Attributes
|
DP8418D-70
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP8418D-70
National Semiconductor Corporation
IC 256K X 1, DRAM CONTROLLER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48, Memory Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP48,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 18 | |
Boundary Scan | NO | |
Clock Frequency-Max | 70 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Memory Organization | 256K X 1 | |
Number of Banks | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 240 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for DP8418D-70
This table gives cross-reference parts and alternative options found for DP8418D-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP8418D-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP8418N-70 | 256KX1, DRAM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, DIP-48 | Texas Instruments | DP8418D-70 vs DP8418N-70 |
DP8418D-70 | 256KX1, DRAM CONTROLLER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | Texas Instruments | DP8418D-70 vs DP8418D-70 |