Part Details for DP8419XD by Texas Instruments
Overview of DP8419XD by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DP8419XD
DP8419XD CAD Models
DP8419XD Part Data Attributes
|
DP8419XD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP8419XD
Texas Instruments
IC,MEMORY CONTROLLER,ALS-TTL,DIP,52PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP52,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-XDIP-T52 | |
JESD-609 Code | e0 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP52,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 240 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |