Filter Your Search
1 - 6 of 6 results
|
DP8419XD
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 V | TTL | 240 mA | COMMERCIAL | R-XDIP-T52 | Not Qualified | e0 | 70 °C | 52 | CERAMIC | DIP | DIP52,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP52,.6 | unknown | 8542.31.00.01 | |||||||||||||
|
DP8419XD-70
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 18 | 70 MHz | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 4 | 240 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T52 | Not Qualified | e0 | 70 °C | 52 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP52,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP52,.6 | unknown | 8542.31.00.01 | ||
|
DP8419XD-80
Texas Instruments
|
Check for Price | No | Obsolete | 18 | 80 MHz | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 4 | 240 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T52 | Not Qualified | e0 | 70 °C | 52 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP52,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP52,.6 | unknown | 8542.31.00.01 | ||
|
DP8419XD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 5 V | TTL | 240 mA | COMMERCIAL | R-XDIP-T52 | Not Qualified | e0 | 70 °C | 52 | CERAMIC | DIP | DIP52,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||||||||||||
|
DP8419XD-70
Texas Instruments
|
Check for Price | No | Obsolete | 18 | 70 MHz | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 4 | 240 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T52 | Not Qualified | e0 | 70 °C | 52 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP52,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP52,.6 | unknown | 8542.31.00.01 | ||
|
DP8419XD-80
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 18 | 80 MHz | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 4 | 240 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T52 | Not Qualified | e0 | 70 °C | 52 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP52,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP52,.6 | unknown | 8542.31.00.01 |