| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DP8570AVX | National Semiconductor Corporation | Check for Price | Real Time Clock, Volatile, 2 Timer(s), CMOS, PQCC28 | DP8570AV vs DP8570AVX |
| DP8570AV/NOPB | National Semiconductor Corporation | Check for Price | Real Time Clock, Volatile, 2 Timer(s), CMOS, PQCC28 | DP8570AV vs DP8570AV/NOPB |
| DP8570AV | National Semiconductor Corporation | Check for Price | Real Time Clock, Volatile, 2 Timer(s), CMOS, PQCC28 | DP8570AV vs DP8570AV |
Part Details for DP8570AV by Texas Instruments
Results Overview of DP8570AV by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP8570AV Information
DP8570AV by Texas Instruments is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DP8570AV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DP8570AV-ND
|
DigiKey | IC RTC TIMER PERIPH PAR 28PLCC Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
85984711
|
Verical | Real Time Clock Parallel 32byte Clock/Calendar/Alarm/Battery Backup/Interrupt 28-Pin PLCC Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1501 | Americas - 550 |
|
$24.3000 / $30.3750 | Buy Now |
|
DISTI #
85985287
|
Verical | Real Time Clock Parallel 32byte Clock/Calendar/Alarm/Battery Backup/Interrupt 28-Pin PLCC Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 28 |
|
$24.3000 / $30.3750 | Buy Now |
|
|
Quest Components | IC,REAL-TIME CLOCK,CMOS,LDCC,28PIN,PLASTIC | 16 |
|
$57.6720 / $64.0800 | Buy Now |
|
|
Rochester Electronics | Real Time Clock, Volatile, 2 Timer(s), CMOS, PQCC28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 578 |
|
$19.4400 / $24.3000 | Buy Now |
|
|
Chip Stock | Real Time Clock Parallel 32byte Clock/Calendar/Alarm/Battery Backup/Interrupt 28-Pin PLCC Tube | 2718 |
|
RFQ |
US Tariff Estimator: DP8570AV by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DP8570AV CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DP8570AV Part Data Attributes
|
|
DP8570AV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP8570AV
Texas Instruments
Real Time Clock, Volatile, 2 Timer(s), CMOS, PQCC28
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Plastic, Lcc-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 4 Programmable Modes For Timer; 4 Selectable Oscillator Frequencies | |
| Clock Frequency-Max | 10 Mhz | |
| External Data Bus Width | 8 | |
| Information Access Method | Parallel, Direct Address | |
| Interrupt Capability | Y | |
| JESD-30 Code | S-PQCC-J28 | |
| JESD-609 Code | e0 | |
| Length | 11.43 Mm | |
| Moisture Sensitivity Level | 2a | |
| Number of Bits | 16 | |
| Number of Terminals | 28 | |
| Number of Timers | 2 | |
| On Chip Data RAM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time-Min | 1/100 Second | |
| Volatile | Yes | |
| Width | 11.43 Mm | |
| uPs/uCs/Peripheral ICs Type | Timer, Real Time Clock |
Alternate Parts for DP8570AV
This table gives cross-reference parts and alternative options found for DP8570AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP8570AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DP8570AV Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the DP8570AV datasheet, which includes guidelines for component placement, routing, and thermal management. Additionally, the TI website offers a PCB layout checklist and a thermal design guide to ensure optimal performance.
-
The DP8570AV has a flexible voltage rail configuration. You can configure the device using the VCCIO and VCC pins to support different voltage rails. Refer to the datasheet's 'Voltage Rail Configuration' section and the 'Device Configuration' chapter for more information.
-
The DP8570AV supports data transfer rates up to 32.4 Gbps per lane, making it suitable for high-speed applications such as DisplayPort, USB, and PCIe.
-
The DP8570AV has built-in power management features, including a power-down mode and a low-power mode. You can control these modes using the PDN pin or through the I2C interface. Refer to the datasheet's 'Power Management' section for more information.
-
The DP8570AV has a high-power density, so thermal management is crucial. Ensure good airflow, use thermal vias, and follow the recommended PCB layout guidelines to minimize thermal resistance. You can also use thermal simulation tools to optimize your design.