Part Details for DPA02259RVER by Texas Instruments
Overview of DPA02259RVER by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DPA02259RVER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPA02259RVER-ND
|
DigiKey | IC REG 8A/12A 28-VQFN-CLIP Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7336 | Buy Now |
DISTI #
595-DPA02259RVER
|
Mouser Electronics | Switching Voltage Regulators 8A/12A iFET Switcher RoHS: Compliant | 0 |
|
$2.7300 | Order Now |
Part Details for DPA02259RVER
DPA02259RVER CAD Models
DPA02259RVER Part Data Attributes:
|
DPA02259RVER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DPA02259RVER
Texas Instruments
1.5-V to 18-V, 8-A synchronous SWIFT™ buck converter 28-VQFN-CLIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SUPPLY VOLTAGE= 1.5V TO 18V ALSO REQUIRED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
Alternate Parts for DPA02259RVER
This table gives cross-reference parts and alternative options found for DPA02259RVER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPA02259RVER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS51396ARJET | 4.5-V to 24-V, 8-A synchronous step-down voltage regulator 20-VQFN-HR -40 to 125 | Texas Instruments | DPA02259RVER vs TPS51396ARJET |
MPQ8632GLE-8 | Switching Regulator, 1000kHz Switching Freq-Max, QFN-16 | Monolithic Power Systems | DPA02259RVER vs MPQ8632GLE-8 |
LTM4603EV-1#TRPBF | Switching Regulator, Current-mode, 1000kHz Switching Freq-Max | Analog Devices Inc | DPA02259RVER vs LTM4603EV-1#TRPBF |
FAN2315AMPX | 15 A Synchronous Buck Regulator, 3000-REEL | onsemi | DPA02259RVER vs FAN2315AMPX |
MPQ8632GLE-8-Z | Switching Regulator, 1000kHz Switching Freq-Max, 3 X 4 MM, MO-220, QFN-16 | Monolithic Power Systems | DPA02259RVER vs MPQ8632GLE-8-Z |