Part Details for DPC50US24 by XP Power
Results Overview of DPC50US24 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPC50US24 Information
DPC50US24 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DPC50US24
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14AC2511
|
Newark | Power Supply, Ac-Dc, 24V, 2.1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:50W, Output Voltage - Output 1:24V, Output Current - Output 1:2.1A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3900 / $53.8800 | Buy Now |
|
DISTI #
1470-4057-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 50W Container: Box |
0 Box |
|
Buy Now | |
|
DISTI #
71006273
|
RS | POWER SUPPLY AC-DC DIN RAIL 50W 24V 2.1A SLIM LINE Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 6 |
|
$57.0300 | Buy Now |
|
DISTI #
DPC50US24
|
TME | Power supply: switching, for DIN rail, 50W, 24VDC, 2.1A, 85÷264VAC Min Qty: 1 | 0 |
|
$44.1900 / $56.0200 | RFQ |
|
|
Neutron USA | Power Supply, AC-DC, DIN Rail, 50W, 24V, 2.1A, Slim Line | 6 |
|
$97.8700 | Buy Now |
DPC50US24 Part Data Attributes
|
|
DPC50US24
XP Power
Buy Now
Datasheet
|
Compare Parts:
DPC50US24
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Package | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Ce; En; Ukca; Ul | |
| Efficiency (Main Output) | 87% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 100 Mm | |
| Line Regulation-Max | 1% | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current-Max | 2.1 A | |
| Output Voltage-Max | 28.5 V | |
| Output Voltage-Min | 22.5 V | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Voltage; Short Circuit | |
| Ripple Voltage (Main Out) | 0.035 Vrms | |
| Screening Level | En/Ul 62368-1 | |
| Seated Height-Max | 90.5 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 50 W | |
| Trim/Adjustable Output | Yes | |
| Warm-up Time | 1.15 S | |
| Width | 30 Mm |
DPC50US24 Frequently Asked Questions (FAQ)
-
The maximum capacitance load for the DPC50US24 is 47μF. Exceeding this value may affect the stability of the output voltage.
-
The DPC50US24 is rated for operation up to 80°C, but derating is required above 60°C. Consult the datasheet for derating curves and ensure proper thermal management.
-
The DPC50US24 meets various safety certifications, including UL, EN, and IEC. However, specific certifications may require additional testing or documentation. Consult XP Power's certification documentation and contact their support team for customized certification requirements.
-
The recommended input fuse rating for the DPC50US24 is 2A slow-blow or 1A fast-acting. However, the actual fuse rating may vary depending on the specific application and input voltage.
-
Yes, multiple DPC50US24 modules can be paralleled to increase output power. However, ensure that the modules are identical, and proper synchronization and current sharing mechanisms are implemented to prevent uneven current distribution.