There are no models available for this part yet.
Overview of DPD16MS72PKW5-70CT by B&B Electronics Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1070CT#30PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs | |
LT1170CT#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1070CT#PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs |
CAD Models for DPD16MS72PKW5-70CT by B&B Electronics Manufacturing Company
Part Data Attributes for DPD16MS72PKW5-70CT by B&B Electronics Manufacturing Company
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
DPAC TECHNOLOGIES CORP
|
Part Package Code
|
DIMM
|
Package Description
|
,
|
Pin Count
|
168
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.36
|
Access Mode
|
FAST PAGE
|
Access Time-Max
|
70 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
Alternate Memory Width
|
36
|
JESD-30 Code
|
R-XDMA-N168
|
Memory Density
|
1207959552 bit
|
Memory IC Type
|
FAST PAGE DRAM MODULE
|
Memory Width
|
72
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
168
|
Number of Words
|
16777216 words
|
Number of Words Code
|
16000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
16MX72
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
4096
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for DPD16MS72PKW5-70CT
This table gives cross-reference parts and alternative options found for DPD16MS72PKW5-70CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPD16MS72PKW5-70CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI7216107D1-60VGF | EDO DRAM Module, 16MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | DPD16MS72PKW5-70CT vs STI7216107D1-60VGF |
KMM374F1600BK1-5 | EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | DPD16MS72PKW5-70CT vs KMM374F1600BK1-5 |
M374S1623DT0-C1H | Synchronous DRAM Module, 16MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | DPD16MS72PKW5-70CT vs M374S1623DT0-C1H |
HYM72V1620GS-50 | Fast Page DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 | Infineon Technologies AG | DPD16MS72PKW5-70CT vs HYM72V1620GS-50 |
HYM5V72A1604SLNG-70 | EDO DRAM Module, 16MX72, 70ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | DPD16MS72PKW5-70CT vs HYM5V72A1604SLNG-70 |
SM572168078E6AC | Synchronous DRAM Module, 16MX72, CMOS, DIMM-168 | SMART Modular Technology Inc | DPD16MS72PKW5-70CT vs SM572168078E6AC |
KMM374S1723T-GL | Synchronous DRAM Module, 16MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | DPD16MS72PKW5-70CT vs KMM374S1723T-GL |
KMM372E1600CS-6 | EDO DRAM Module, 16MX72, 60ns, CMOS | Samsung Semiconductor | DPD16MS72PKW5-70CT vs KMM372E1600CS-6 |
M372F1680CT0-C50 | EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | DPD16MS72PKW5-70CT vs M372F1680CT0-C50 |
HYM7V72A1630TKG-10 | Synchronous DRAM Module, 16MX72, 8ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | DPD16MS72PKW5-70CT vs HYM7V72A1630TKG-10 |