Part Details for DPE256S8N-30I by B&B Electronics Manufacturing Company
Overview of DPE256S8N-30I by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for DPE256S8N-30I
DPE256S8N-30I CAD Models
DPE256S8N-30I Part Data Attributes
|
DPE256S8N-30I
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPE256S8N-30I
B&B Electronics Manufacturing Company
EEPROM Module, 256KX8, 300ns, Parallel, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Package Description | DIP, DIP32,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
Additional Feature | DATA RETENTION > 10 YEARS | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0015 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO |
Alternate Parts for DPE256S8N-30I
This table gives cross-reference parts and alternative options found for DPE256S8N-30I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPE256S8N-30I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM27C020Q100 | 256KX8 UVPROM, 100ns, CDIP32, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | DPE256S8N-30I vs NM27C020Q100 |
W49F002U-70BN | 256KX8 FLASH 5V PROM, 70ns, PDIP32, PLASTIC, DIP-32 | Winbond Electronics Corp | DPE256S8N-30I vs W49F002U-70BN |
NM27C020Q120 | 256KX8 UVPROM, 120ns, CDIP32, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | DPE256S8N-30I vs NM27C020Q120 |
CAT28F020PI-12 | 256KX8 FLASH 12V PROM, 120ns, PDIP32, PLASTIC, DIP-32 | onsemi | DPE256S8N-30I vs CAT28F020PI-12 |
HN62302BP-20 | MASK ROM, 256KX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32 | Hitachi Ltd | DPE256S8N-30I vs HN62302BP-20 |
AT27C020-12PK | OTP ROM, 256KX8, 120ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | DPE256S8N-30I vs AT27C020-12PK |
M29F002T-90XP1 | 256KX8 FLASH 5V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | DPE256S8N-30I vs M29F002T-90XP1 |
M29F002T-70XP6 | 256KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | DPE256S8N-30I vs M29F002T-70XP6 |
NM27C020QE150 | 256KX8 UVPROM, 150ns, CDIP32, WINDOWED, CERAMIC, DIP-32 | Texas Instruments | DPE256S8N-30I vs NM27C020QE150 |
DPE256S8N-25I | EEPROM Module, 256KX8, 250ns, Parallel, CMOS | B&B Electronics Manufacturing Company | DPE256S8N-30I vs DPE256S8N-25I |