Part Details for DPKB by ITT Interconnect Solutions
Results Overview of DPKB by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPKB Information
DPKB by ITT Interconnect Solutions is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: DPKB by ITT Interconnect Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DPKB Part Data Attributes
|
|
DPKB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DPKB
ITT Interconnect Solutions
Rack and Panel Connector, Female; Male, Crimp Terminal, Plug-receptacle
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Standard: Mil-C-83733; Max Contacts (Series)=185 | |
| Body/Shell Style | Plug-Receptacle | |
| Connector Type | Rack And Panel Connector | |
| Contact Gender | Female; Male | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polyethylene | |
| MIL Conformance | Yes | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Option | General Purpose | |
| Shell Finish | Nickel | |
| Shell Material | Aluminum Alloy | |
| Termination Type | Crimp |