Datasheets
DPS128X8BA3-45I by:

SRAM Module, 128KX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50

Part Details for DPS128X8BA3-45I by B&B Electronics Manufacturing Company

Overview of DPS128X8BA3-45I by B&B Electronics Manufacturing Company

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DPS128X8BA3-45I

DPS128X8BA3-45I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DPS128X8BA3-45I Part Data Attributes

DPS128X8BA3-45I B&B Electronics Manufacturing Company
Buy Now Datasheet
Compare Parts:
DPS128X8BA3-45I B&B Electronics Manufacturing Company SRAM Module, 128KX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer DPAC TECHNOLOGIES CORP
Part Package Code PGA
Package Description APGA, PGA50,5X10
Pin Count 50
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 45 ns
I/O Type COMMON
JESD-30 Code R-CPGA-P50
JESD-609 Code e0
Length 25.146 mm
Memory Density 1048576 bit
Memory IC Type SRAM MODULE
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 50
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code APGA
Package Equivalence Code PGA50,5X10
Package Shape RECTANGULAR
Package Style GRID ARRAY, PIGGYBACK
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.207 mm
Standby Current-Max 0.0004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.14 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 13.716 mm

Alternate Parts for DPS128X8BA3-45I

This table gives cross-reference parts and alternative options found for DPS128X8BA3-45I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS128X8BA3-45I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DPS128X8BA3-45M SRAM Module, 128KX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS128X8BA3-45I vs DPS128X8BA3-45M
DPS128X8BA3-45B SRAM Module, 128KX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS128X8BA3-45I vs DPS128X8BA3-45B
DPS128X8BA3-45I SRAM Module, 128KX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS128X8BA3-45I vs DPS128X8BA3-45I
DPS128X8BA3-45C SRAM Module, 128KX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS128X8BA3-45I vs DPS128X8BA3-45C
DPS128X8BA3-45B SRAM Module, 128KX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS128X8BA3-45I vs DPS128X8BA3-45B
Part Number Description Manufacturer Compare
DPS128X8CA3-35B SRAM Module, 128KX8, 35ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS128X8BA3-45I vs DPS128X8CA3-35B
DPS128X8CA3-35C SRAM Module, 128KX8, 35ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS128X8BA3-45I vs DPS128X8CA3-35C
DPS128X8CA3-45M SRAM Module, 128KX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS128X8BA3-45I vs DPS128X8CA3-45M
DPS128X8CA3-45C SRAM Module, 128KX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS128X8BA3-45I vs DPS128X8CA3-45C
DPS128X8CA3-35C SRAM Module, 128KX8, 35ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS128X8BA3-45I vs DPS128X8CA3-35C
DPS128X8BA3-45B SRAM Module, 128KX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS128X8BA3-45I vs DPS128X8BA3-45B
DPS128X8A3-12C SRAM Module, 128KX8, 120ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 B&B Electronics Manufacturing Company DPS128X8BA3-45I vs DPS128X8A3-12C
DPS128X8CA3-45B SRAM Module, 128KX8, 45ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS128X8BA3-45I vs DPS128X8CA3-45B
DPS128X8A3-12C SRAM Module, 128KX8, 120ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS128X8BA3-45I vs DPS128X8A3-12C
DPS128X8A3-85B SRAM Module, 128KX8, 85ns, CMOS, CPGA50, CERAMIC, MODULE, SLCC, PGA-50 Twilight Technology Inc DPS128X8BA3-45I vs DPS128X8A3-85B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS128X8BA3-45I by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS128X8BA3-45I by B&B Electronics Manufacturing Company

  • Please alert me when DPS128X8BA3-45I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DPS128X8BA3-45I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS128X8BA3-45I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DPS128X8BA3-45I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS128X8BA3-45I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS128X8BA3-45I by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: