There are no models available for this part yet.
Overview of DPS1MS8EJ4-35C by B&B Electronics Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K521350S000BE | Renesas Electronics Corporation | Renesas Starter Kit for R8C/35C (Discontinued product) |
CAD Models for DPS1MS8EJ4-35C by B&B Electronics Manufacturing Company
Part Data Attributes for DPS1MS8EJ4-35C by B&B Electronics Manufacturing Company
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
DPAC TECHNOLOGIES CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
35 ns
|
JESD-30 Code
|
R-XDMA-J32
|
Memory Density
|
8388608 bit
|
Memory IC Type
|
SRAM MODULE
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
32
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1MX8
|
Output Characteristics
|
3-STATE
|
Output Enable
|
NO
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Voltage-Min
|
2 V
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for DPS1MS8EJ4-35C
This table gives cross-reference parts and alternative options found for DPS1MS8EJ4-35C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS1MS8EJ4-35C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS1MS8MP-10C | SRAM Module, 1MX8, 100ns, CMOS, CDMA32, 0.600 INCH, DIP-32 | B&B Electronics Manufacturing Company | DPS1MS8EJ4-35C vs DPS1MS8MP-10C |
DPS1MS8EJ4-35CI | SRAM Module, 1MX8, 35ns, CMOS | B&B Electronics Manufacturing Company | DPS1MS8EJ4-35C vs DPS1MS8EJ4-35CI |
DPS1MS8MP-15I | SRAM Module, 1MX8, 150ns, CMOS, CDMA32, 0.600 INCH, DIP-32 | B&B Electronics Manufacturing Company | DPS1MS8EJ4-35C vs DPS1MS8MP-15I |
DPS1MS8EJ4-25C | SRAM Module, 1MX8, 25ns, CMOS | B&B Electronics Manufacturing Company | DPS1MS8EJ4-35C vs DPS1MS8EJ4-25C |
DPS1MS8EL4-30CI | SRAM Module, 1MX8, 30ns, CMOS | B&B Electronics Manufacturing Company | DPS1MS8EJ4-35C vs DPS1MS8EL4-30CI |
DPS1MX8MKN3-45B | SRAM Module, 1MX8, 45ns, CMOS, CDMA32, 0.600 INCH, DIP-32 | B&B Electronics Manufacturing Company | DPS1MS8EJ4-35C vs DPS1MX8MKN3-45B |
DPS1MS8EL4-25C | SRAM Module, 1MX8, 25ns, CMOS | B&B Electronics Manufacturing Company | DPS1MS8EJ4-35C vs DPS1MS8EL4-25C |
EDI8F81027LP100B6I | SRAM Module, 1MX8, 100ns, CMOS, DIP-32 | White Electronic Designs Corp | DPS1MS8EJ4-35C vs EDI8F81027LP100B6I |
DPS1MS8EL4-45CI | SRAM Module, 1MX8, 45ns, CMOS | B&B Electronics Manufacturing Company | DPS1MS8EJ4-35C vs DPS1MS8EL4-45CI |
EDI8F81027LP55B6C | SRAM Module, 1MX8, 55ns, CMOS, DIP-32 | White Electronic Designs Corp | DPS1MS8EJ4-35C vs EDI8F81027LP55B6C |