Memory
DPS1MX8MKN3-25I
Description: SRAM Module, 1MX8, 25ns, CMOS, CDMA32, 0.600 INCH, DIP-32

Overview of DPS1MX8MKN3-25I by B&B Electronics Manufacturing Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

CAD Models for DPS1MX8MKN3-25I by B&B Electronics Manufacturing Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPS1MX8MKN3-25I by B&B Electronics Manufacturing Company

DPS1MX8MKN3-25I
B&B Electronics Manufacturing Company
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
Part Package Code
MODULE
Package Description
DIP, DIP32,.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-CDMA-T32
JESD-609 Code
e0
Memory Density
8388608 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.0016 A
Standby Voltage-Min
2 V
Supply Current-Max
0.24 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. DPS1MX8MKN3-25I
    B&B Electronics Manufacturing Company
    SRAM Module, 1MX8, 25ns, CMOS, CDMA32, 0.600 INCH, DIP-32
    VS

Alternate Parts for DPS1MX8MKN3-25I

This table gives cross-reference parts and alternative options found for DPS1MX8MKN3-25I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS1MX8MKN3-25I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPS1MX8MKN3-25B SRAM Module, 1MX8, 25ns, CMOS, CDMA32, 0.600 INCH, DIP-32 B&B Electronics Manufacturing Company DPS1MX8MKN3-25I vs DPS1MX8MKN3-25B
DPS1MX8MKN3-25IA Standard SRAM, 1MX8, 25ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, CERAMIC, SLCC, DIP-32 B&B Electronics Manufacturing Company DPS1MX8MKN3-25I vs DPS1MX8MKN3-25IA
DPS1MX8MKN3-25C SRAM Module, 1MX8, 25ns, CMOS, CDMA32, 0.600 INCH, DIP-32 B&B Electronics Manufacturing Company DPS1MX8MKN3-25I vs DPS1MX8MKN3-25C
DPS1MX8MKN3-25M SRAM Module, 1MX8, 25ns, CMOS, CDMA32, 0.600 INCH, DIP-32 Twilight Technology Inc DPS1MX8MKN3-25I vs DPS1MX8MKN3-25M
DPS1MX8MKN3-25M SRAM Module, 1MX8, 25ns, CMOS, CDMA32, 0.600 INCH, DIP-32 B&B Electronics Manufacturing Company DPS1MX8MKN3-25I vs DPS1MX8MKN3-25M
DPS1MX8MKN3-25CA Standard SRAM, 1MX8, 25ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, CERAMIC, SLCC, DIP-32 B&B Electronics Manufacturing Company DPS1MX8MKN3-25I vs DPS1MX8MKN3-25CA
Part Number Description Manufacturer Compare
DPS1MS8MP-10C SRAM Module, 1MX8, 100ns, CMOS, CDMA32, 0.600 INCH, DIP-32 B&B Electronics Manufacturing Company DPS1MX8MKN3-25I vs DPS1MS8MP-10C
DPS1MS8EJ4-35CI SRAM Module, 1MX8, 35ns, CMOS B&B Electronics Manufacturing Company DPS1MX8MKN3-25I vs DPS1MS8EJ4-35CI
DPS1MS8MP-15I SRAM Module, 1MX8, 150ns, CMOS, CDMA32, 0.600 INCH, DIP-32 B&B Electronics Manufacturing Company DPS1MX8MKN3-25I vs DPS1MS8MP-15I
DPS1MS8EJ4-25C SRAM Module, 1MX8, 25ns, CMOS B&B Electronics Manufacturing Company DPS1MX8MKN3-25I vs DPS1MS8EJ4-25C
DPS1MS8EL4-30CI SRAM Module, 1MX8, 30ns, CMOS B&B Electronics Manufacturing Company DPS1MX8MKN3-25I vs DPS1MS8EL4-30CI
DPS1MX8MKN3-45B SRAM Module, 1MX8, 45ns, CMOS, CDMA32, 0.600 INCH, DIP-32 B&B Electronics Manufacturing Company DPS1MX8MKN3-25I vs DPS1MX8MKN3-45B
DPS1MS8EL4-25C SRAM Module, 1MX8, 25ns, CMOS B&B Electronics Manufacturing Company DPS1MX8MKN3-25I vs DPS1MS8EL4-25C
EDI8F81027LP100B6I SRAM Module, 1MX8, 100ns, CMOS, DIP-32 White Electronic Designs Corp DPS1MX8MKN3-25I vs EDI8F81027LP100B6I
DPS1MS8EL4-45CI SRAM Module, 1MX8, 45ns, CMOS B&B Electronics Manufacturing Company DPS1MX8MKN3-25I vs DPS1MS8EL4-45CI
EDI8F81027LP55B6C SRAM Module, 1MX8, 55ns, CMOS, DIP-32 White Electronic Designs Corp DPS1MX8MKN3-25I vs EDI8F81027LP55B6C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS1MX8MKN3-25I by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS1MX8MKN3-25I by B&B Electronics Manufacturing Company

Select Manufacturer
Which Manufacturer of DPS1MX8MKN3-25I would you like to use for your alert(s)?
  • Please alert me when DPS1MX8MKN3-25I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPS1MX8MKN3-25I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS1MX8MKN3-25I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPS1MX8MKN3-25I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS1MX8MKN3-25I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS1MX8MKN3-25I by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: