Part Details for DPS256S32W-70C by B&B Electronics Manufacturing Company
Overview of DPS256S32W-70C by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Part Details for DPS256S32W-70C
DPS256S32W-70C CAD Models
DPS256S32W-70C Part Data Attributes
|
DPS256S32W-70C
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPS256S32W-70C
B&B Electronics Manufacturing Company
SRAM Module, 256KX32, 70ns, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | USER CONFIGURABLE AS 1M X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N64 | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 64 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for DPS256S32W-70C
This table gives cross-reference parts and alternative options found for DPS256S32W-70C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS256S32W-70C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM1841APM-30C | SRAM Module, 1MX8, 30ns, CMOS, PSMA64 | Cypress Semiconductor | DPS256S32W-70C vs CYM1841APM-30C |
CYM1841BPZ-45C | SRAM Module, 256KX32, 45ns, CMOS, PLASTIC, ZIP-64 | Cypress Semiconductor | DPS256S32W-70C vs CYM1841BPZ-45C |
PDM4M4050S10Z | SRAM Module, 1MX8, 10ns, CMOS, PZMA64 | Paradigm Technology Inc | DPS256S32W-70C vs PDM4M4050S10Z |
SYS32256ZKLI-020 | SRAM Module, 256KX32, 20ns, CMOS, PLASTIC, ZIP-64 | Mosaic Semiconductor Inc | DPS256S32W-70C vs SYS32256ZKLI-020 |
AK632256Z-15 | SRAM Module, 256KX32, CMOS, 0.540 INCH, ZIP-64 | Accutek Microcircuit Corporation | DPS256S32W-70C vs AK632256Z-15 |
CYM1841CPM-45C | SRAM Module, 256KX32, 45ns, CMOS | Cypress Semiconductor | DPS256S32W-70C vs CYM1841CPM-45C |
CYM1841APR-35C | SRAM Module, 256KX32, 35ns, CMOS, PZMA64, PLASTIC, ZIP-64 | Cypress Semiconductor | DPS256S32W-70C vs CYM1841APR-35C |
SYS32256ZKL-17 | SRAM Module, 256KX32, 17ns, CMOS, PZMA64, PLASTIC, ZIP-64 | APTA Group Inc | DPS256S32W-70C vs SYS32256ZKL-17 |
MT8LS25632Z-35L | SRAM Module, 256KX32, 35ns, CMOS, ZIP-64 | Micron Technology Inc | DPS256S32W-70C vs MT8LS25632Z-35L |
7MP4045S45Z | BOARD-64, Box | Integrated Device Technology Inc | DPS256S32W-70C vs 7MP4045S45Z |