Part Details for DPS3107-R-4 by Omega Engineering
Results Overview of DPS3107-R-4 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPS3107-R-4 Information
DPS3107-R-4 by Omega Engineering is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DPS3107-R-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62AH2235
|
Newark | Panel Meter, 120Vac, 7-Channel, No. Of Digits/Alpha:4, Meter Function:Thermocouple, Meter Range:4Ma To 20Ma, 0Vdc To 10Vdc, Digit Height:-, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm, Supply Voltage Min:- Rohs Compliant: No |Omega DPS3107-R-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,553.0400 | Buy Now |
|
DISTI #
5880-DPS3107-R-4-ND
|
DigiKey | DPS3107-R-4 Min Qty: 1 Container: Bulk |
0 Bulk |
|
$1,913.3400 | Buy Now |
|
DISTI #
DPS3107-R-4
|
Avnet Americas | 1/8 DIN 4 & 7-CHANNEL TEMPERATURE OR PROCESS SCANNER WITH OPTIONAL OUTPUTS - Bulk (Alt: DPS3107-R-4) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,553.0400 | Buy Now |