Part Details for DPX-1680KME19 by Vishay Intertechnologies
Overview of DPX-1680KME19 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DPX-1680KME19
DPX-1680KME19 CAD Models
DPX-1680KME19 Part Data Attributes:
|
DPX-1680KME19
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DPX-1680KME19
Vishay Intertechnologies
Fixed Resistor, Carbon Film, 30W, 680000ohm, 65000V, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Epoxy Coated | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Package Diameter | 28.7 mm | |
Package Length | 296.93 mm | |
Package Style | Feed-Thru | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 30 W | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | D | |
Technology | CARBON FILM | |
Tolerance | 20% | |
Working Voltage | 65000 V |