Part Details for DPX2NA-67MSAW8P34B by ITT Interconnect Solutions
Overview of DPX2NA-67MSAW8P34B by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for DPX2NA-67MSAW8P34B
DPX2NA-67MSAW8P34B CAD Models
DPX2NA-67MSAW8P34B Part Data Attributes
|
DPX2NA-67MSAW8P34B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DPX2NA-67MSAW8P34B
ITT Interconnect Solutions
Rack and Panel Connector, 75 Contact(s), Female-Male, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS:031-1271-000; P-249-2081-000, STANDARDS:MIL-C-81659, POLARIZATION AVAILABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 75 |
Alternate Parts for DPX2NA-67MSAW8P34B
This table gives cross-reference parts and alternative options found for DPX2NA-67MSAW8P34B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPX2NA-67MSAW8P34B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPX2MA-W8S67P-34A-0301-F0 | Rack and Panel Connector, 75 Contact(s), Female-Male, Receptacle | ITT Interconnect Solutions | DPX2NA-67MSAW8P34B vs DPX2MA-W8S67P-34A-0301-F0 |
DPX2MA-67SW8P-34B-0301-F0 | Rack and Panel Connector, 75 Contact(s), Female-Male, Receptacle | ITT Interconnect Solutions | DPX2NA-67MSAW8P34B vs DPX2MA-67SW8P-34B-0301-F0 |
DPX2NE-67MSAW8P34B | Rack and Panel Connector, 75 Contact(s), Female-Male, Receptacle | ITT Interconnect Solutions | DPX2NA-67MSAW8P34B vs DPX2NE-67MSAW8P34B |
DPX2MA-W8S67P-34B-0301-F0 | Rack and Panel Connector, 75 Contact(s), Female-Male, Receptacle | ITT Interconnect Solutions | DPX2NA-67MSAW8P34B vs DPX2MA-W8S67P-34B-0301-F0 |
DPX2MA-W8S67P-34-0301-F0 | Rack and Panel Connector, 75 Contact(s), Female-Male, Receptacle | ITT Interconnect Solutions | DPX2NA-67MSAW8P34B vs DPX2MA-W8S67P-34-0301-F0 |