Memory
DPZ4MW16NY3-12B
Description: Flash Module, 4MX16, 120ns, CQCC48, MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48

Overview of DPZ4MW16NY3-12B by B&B Electronics Manufacturing Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD9866BCPZRL Analog Devices 12B Integrated Physical Layer
AD9866BCPZ Analog Devices 12B Integrated Physical Layer
AD9776ABSVZ Analog Devices Dual 12B, 1.0 GSPS TxDAC

CAD Models for DPZ4MW16NY3-12B by B&B Electronics Manufacturing Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPZ4MW16NY3-12B by B&B Electronics Manufacturing Company

DPZ4MW16NY3-12B
B&B Electronics Manufacturing Company
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
Part Package Code
LCC
Package Description
MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
AUTOMATIC WRITE
JESD-30 Code
R-CQCC-N48
Length
22.098 mm
Memory Density
67108864 bit
Memory IC Type
FLASH MODULE
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4MX16
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
AQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, PIGGYBACK
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
17.9578 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Type
NOR TYPE
Width
12.7 mm
Want to compare parts?
  1. DPZ4MW16NY3-12B
    B&B Electronics Manufacturing Company
    Flash Module, 4MX16, 120ns, CQCC48, MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48
    VS

Alternate Parts for DPZ4MW16NY3-12B

This table gives cross-reference parts and alternative options found for DPZ4MW16NY3-12B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPZ4MW16NY3-12B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPZ4MW16NY3-12M Flash Module, 4MX16, 120ns, CQCC48, MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48 B&B Electronics Manufacturing Company DPZ4MW16NY3-12B vs DPZ4MW16NY3-12M
DPZ4MW16NY3-12I Flash Module, 4MX16, 120ns, CQCC48, MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48 B&B Electronics Manufacturing Company DPZ4MW16NY3-12B vs DPZ4MW16NY3-12I
Part Number Description Manufacturer Compare
DP5Z4MX16PY3-15B Flash Module, 4MX16, 150ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48 Twilight Technology Inc DPZ4MW16NY3-12B vs DP5Z4MX16PY3-15B
DP5Z4MX16PY3-20C Flash Module, 4MX16, 200ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48 Twilight Technology Inc DPZ4MW16NY3-12B vs DP5Z4MX16PY3-20C
DPZ4MW16NY3-12I Flash Module, 4MX16, 120ns, CQCC48, MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48 B&B Electronics Manufacturing Company DPZ4MW16NY3-12B vs DPZ4MW16NY3-12I
DP5Z4MX16PY3-15I Flash Module, 4MX16, 150ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48 B&B Electronics Manufacturing Company DPZ4MW16NY3-12B vs DP5Z4MX16PY3-15I
DP5Z4MW16PY3-15C Flash, 4MX16, 150ns, SLCC-48 Twilight Technology Inc DPZ4MW16NY3-12B vs DP5Z4MW16PY3-15C
DP5Z4MW16PY3-12M Flash, 4MX16, 120ns, SLCC-48 Twilight Technology Inc DPZ4MW16NY3-12B vs DP5Z4MW16PY3-12M
DPZ4MW16NY3-10C Flash Module, 4MX16, 100ns, CQCC48, MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48 B&B Electronics Manufacturing Company DPZ4MW16NY3-12B vs DPZ4MW16NY3-10C
DPZ4MW16NY3-15B Flash Module, 4MX16, 150ns, CQCC48, MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48 B&B Electronics Manufacturing Company DPZ4MW16NY3-12B vs DPZ4MW16NY3-15B
DPZ4MW16NY3-10B Flash Module, 4MX16, 100ns, CQCC48, MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48 B&B Electronics Manufacturing Company DPZ4MW16NY3-12B vs DPZ4MW16NY3-10B
DP5Z4MX16PY3-12B Flash Module, 4MX16, 120ns, CQCC48, HERMETIC SEALED, CERAMIC, LEADLESS, MODULE, SLCC-48 Twilight Technology Inc DPZ4MW16NY3-12B vs DP5Z4MX16PY3-12B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPZ4MW16NY3-12B by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPZ4MW16NY3-12B by B&B Electronics Manufacturing Company

Select Manufacturer
Which Manufacturer of DPZ4MW16NY3-12B would you like to use for your alert(s)?
  • Please alert me when DPZ4MW16NY3-12B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPZ4MW16NY3-12B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPZ4MW16NY3-12B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPZ4MW16NY3-12B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPZ4MW16NY3-12B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPZ4MW16NY3-12B by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: