Part Details for DR1040-8R2-R by Eaton
Results Overview of DR1040-8R2-R by Eaton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR1040-8R2-R Information
DR1040-8R2-R by Eaton is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DR1040-8R2-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92911125
|
Verical | Inductor Power Shielded Drum Core 8.1uH 30% 100KHz Ferrite 3.98A 0.029Ohm DCR T/R COO: China RoHS: Compliant Min Qty: 850 Package Multiple: 850 | Americas - 2550 |
|
$1.1000 | Buy Now |
|
DISTI #
69787842
|
Verical | Inductor Power Shielded Drum Core 8.1uH 30% 100KHz Ferrite 3.98A 0.029Ohm DCR T/R COO: China RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 1635 | Americas - 740 |
|
$0.3267 | Buy Now |
|
DISTI #
92911125
|
Verical | Inductor Power Shielded Drum Core 8.1uH 30% 100KHz Ferrite 3.98A 0.029Ohm DCR T/R COO: China RoHS: Compliant Min Qty: 850 Package Multiple: 850 | Americas - 2550 |
|
$1.1000 | Buy Now |
|
DISTI #
69787842
|
Verical | Inductor Power Shielded Drum Core 8.1uH 30% 100KHz Ferrite 3.98A 0.029Ohm DCR T/R COO: China RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 1635 | Americas - 740 |
|
$0.3267 | Buy Now |