Part Details for DR1050-R80-R by Eaton Bussmann
Results Overview of DR1050-R80-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DR1050-R80-R Information
DR1050-R80-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DR1050-R80-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30AM3059
|
Newark | Power Inductors - Smd 0.8Uh 13.5A 3.2Moh, |Eaton Bussmann DR1050-R80-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.7100 | Buy Now |
|
DISTI #
283-DR1050-R80-RDKR-ND
|
DigiKey | FIXED IND 0.7UH 9.7A 4 MOHM SMD Min Qty: 1 Container: Digi-Reel |
431 Digi-Reel® |
|
$0.5507 / $0.8100 | Buy Now |
|
DISTI #
283-DR1050-R80-RTR-ND
|
DigiKey | FIXED IND 0.7UH 9.7A 4 MOHM SMD Min Qty: 500 Container: Tape & Reel |
431 Tape & Reel |
|
$0.3979 / $0.4836 | Buy Now |
|
DISTI #
283-DR1050-R80-RCT-ND
|
DigiKey | FIXED IND 0.7UH 9.7A 4 MOHM SMD Min Qty: 1 Container: Cut Tape |
431 Cut Tape |
|
$0.5507 / $0.8100 | Buy Now |
|
DISTI #
000000000002160582
|
Sager | Power Inductors - SMD 0.8uH 13.5A 3.2mOhms Min Qty: 500 | 0 |
|
$1.1200 / $1.1500 | Buy Now |