Part Details for DR20LATR by Hubbell Wiring Device-Kellems
Overview of DR20LATR by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DR20LATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M9146
|
Newark | Tamp Res, Deco Face, 20A 125V, La |Hubbell Wiring Devices DR20LATR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1100 / $19.5600 | Buy Now |
DISTI #
000000000002495887
|
Sager | TAMP RES, DECO FACE, 20A 125V, LA Min Qty: 1 | 0 |
|
$12.4300 / $14.6400 | Buy Now |
Part Details for DR20LATR
DR20LATR CAD Models
DR20LATR Part Data Attributes
|
DR20LATR
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
DR20LATR
Hubbell Wiring Device-Kellems
Mains Power Connector, 20A, 125V, Female, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
Additional Feature | HUBBELL-PRO, STANDARDS: CSA; UL | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 125V | |
Manufacturer Series | DR20 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |
Alternate Parts for DR20LATR
This table gives cross-reference parts and alternative options found for DR20LATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DR20LATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNAP5362R | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR20LATR vs SNAP5362R |
CR20GRYTR | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR20LATR vs CR20GRYTR |
DR20GRY | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR20LATR vs DR20GRY |
BR20I | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR20LATR vs BR20I |
BR20TR | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR20LATR vs BR20TR |
SNAP8300 | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR20LATR vs SNAP8300 |
CR20AL | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR20LATR vs CR20AL |
DR20WHI | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR20LATR vs DR20WHI |
CRF20GRY | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR20LATR vs CRF20GRY |
SNAP5362 | Mains Power Connector, 20A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | DR20LATR vs SNAP5362 |