DR5-008-240
Stetron International Inc
Description: Stabistor Diode,

Overview of DR5-008-240 by Stetron International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for DR5-008-240 by Stetron International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DR5-008-240 by Stetron International Inc

DR5-008-240
Stetron International Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STETRON INTERNATIONAL INC
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
STABISTOR DIODE
Forward Voltage-Max (VF)
0.75 V
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Number of Elements
2
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. DR5-008-240
    Stetron International Inc
    Stabistor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DR5-008-240 by Stetron International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DR5-008-240 by Stetron International Inc

Select Manufacturer
Which Manufacturer of DR5-008-240 would you like to use for your alert(s)?
  • Please alert me when DR5-008-240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DR5-008-240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DR5-008-240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DR5-008-240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DR5-008-240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DR5-008-240 by Stetron International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: