Part Details for DRCC-WS01 by Essentra Components
Results Overview of DRCC-WS01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRCC-WS01 Information
DRCC-WS01 by Essentra Components is a Position Converter.
Position Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
| MP-5FRJ12STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 14ft | |
| MP-5FRJ45STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 14ft |
Price & Stock for DRCC-WS01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AJ3508
|
Newark | Rail Clip, Din Rail, Nylon 6.6, Natural, Cable Clamp/Clip Type:Din Rail Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:- Rohs Compliant: Yes |Essentra Components DRCC-WS01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 / $0.2510 | Buy Now |
|
DISTI #
RPC5998-ND
|
DigiKey | CBL CLIP WIRE SADDLE DIN RAIL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1739 In Stock |
|
$0.1433 / $0.2500 | Buy Now |
|
DISTI #
144-DRCC-WS01
|
Mouser Electronics | Cable Mounting & Accessories Din Rail Wire Saddle, C-Profile RoHS: Compliant | 0 |
|
$0.1540 / $0.2500 | Order Now |
|
DISTI #
71255814
|
RS | DIN RAIL WIRE SADDLE, C-PROFILE Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1730 / $0.2500 | RFQ |
|
|
Onlinecomponents.com | Rail Clip - C-Profile - UL94 V-2 - Nylon 6/6 - 4.8 mm (0.189 in) x 11.1 mm (0.437 in) COO: Great Britain RoHS: Compliant | 0 |
|
$0.1250 / $0.1780 | Buy Now |
|
DISTI #
RICDRCC-WS01
|
DB Roberts | Din Rail Wire Saddle C-Profile Natural | 0 |
|
RFQ |