Part Details for DRCP25-126PAA-G003 by TE Connectivity
Results Overview of DRCP25-126PAA-G003 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRCP25-126PAA-G003 Information
DRCP25-126PAA-G003 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
| MP-64RJ4528GG-003 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GG-003 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 3ft | |
| SF-NDAQGF100G-003M | Amphenol Cables on Demand | Amphenol SF-NDAQGF100G-003M 3m QSFP28 to 4 x SFP28 Splitter Cable (30 AWG Passive Copper) - 1 x QSFP28 (100GbE) to 4 x SFP28 (25GbE) Connectors (9.8 ft) |
Price & Stock for DRCP25-126PAA-G003
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1734-DRCP25-126PAA-G003-ND
|
DigiKey | HDR, 126P, BLK, ST, 12/20, AU/NI Min Qty: 32 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$102.3241 | Buy Now |
|
DISTI #
571-DRCP25126PAAG003
|
Mouser Electronics | Automotive Connectors HDR, 126P, BLK, ST, 12/20, AU/NI/CU, AA | 0 |
|
$114.2500 / $133.9400 | Order Now |
|
|
Future Electronics | DEUTSCH DRC Series 126 Position 4 mm Pitch Vertical Wire to Board Header Connector RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$101.8200 | Buy Now |
|
|
Onlinecomponents.com | HDR, 126P, BLK, ST, 12/20, AU/NI/CU, AA COO: United States RoHS: Compliant | 0 |
|
$103.7000 / $125.8400 | Buy Now |
|
DISTI #
DRCP25-126PAA-G003
|
Avnet Abacus | (Alt: DRCP25-126PAA-G003) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
DRCP25-126PAA-G003
|
Avnet Abacus | (Alt: DRCP25-126PAA-G003) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | HDR, 126P, BLK, ST, 12/20, AU/NI/CU, AA COO: United States RoHS: Compliant | 0 |
|
$103.7000 / $125.8400 | Buy Now |
US Tariff Estimator: DRCP25-126PAA-G003 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DRCP25-126PAA-G003
DRCP25-126PAA-G003 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRCP25-126PAA-G003 Part Data Attributes
|
|
DRCP25-126PAA-G003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRCP25-126PAA-G003
TE Connectivity
Combination Line Connector, 126 Contact(s), Female, Solder Terminal, Receptacle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Poalrized; Rated Current Power: 25a | |
| Body Breadth | 4.488 Inch | |
| Body Depth | 1.256 Inch | |
| Body Length | 1.753 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Combination Line Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Glass Filled Polyphenylene Sulfide | |
| MIL Conformance | No | |
| Mains Connector Rating | 115/230vac | |
| Mixed Contacts | Yes | |
| Mounting Style | Straight | |
| Mounting Type | Panel | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Rated Current (Signal) | 25 A | |
| Rated Voltage | 250 V | |
| Terminal Pitch | 4 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 126 |
DRCP25-126PAA-G003 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type. It's essential to follow the recommended torque to ensure reliable connections and prevent damage to the terminals.
-
Yes, the DRCP25-126PAA-G003 is designed to withstand high-vibration environments. The connector's rugged design and secure screw terminals ensure reliable connections even in harsh conditions. However, it's essential to follow the recommended torque and installation procedures to ensure optimal performance.
-
The DRCP25-126PAA-G003 has a IP67 rating, which means it's protected against dust and water ingress. However, it's essential to ensure that the connector is properly sealed and installed to maintain its environmental rating. Additionally, the connector's materials may degrade over time when exposed to direct sunlight or extreme temperatures, so it's crucial to consider these factors in your design.
-
While the DRCP25-126PAA-G003 is designed for 25-14 AWG wire sizes, it's possible to use it with other wire sizes. However, you'll need to ensure that the wire size is compatible with the connector's terminal design and that the wire is properly secured to prevent damage or electrical issues. Consult with TE Connectivity or a qualified engineer for guidance on using alternative wire sizes.
-
The DRCP25-126PAA-G003 has an operating temperature range of -40°C to 125°C. However, the connector's performance and reliability may be affected at extreme temperatures. It's essential to consider the operating temperature range in your design and ensure that the connector is properly installed and maintained to prevent thermal-related issues.