Part Details for DRQ74-101-R by Eaton
Results Overview of DRQ74-101-R by Eaton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRQ74-101-R Information
DRQ74-101-R by Eaton is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DRQ74-101-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67547353
|
Verical | Inductor Power Shielded Drum Core 101.6uH/406.4uH 20% 100KHz Ferrite 0.86A/0.43A 0.383Ohm/1.53Ohm DCR T/R COO: China RoHS: Compliant Min Qty: 130 Package Multiple: 130 Date Code: 2130 | Americas - 130 |
|
$1.2166 | Buy Now |
|
DISTI #
67547353
|
Verical | Inductor Power Shielded Drum Core 101.6uH/406.4uH 20% 100KHz Ferrite 0.86A/0.43A 0.383Ohm/1.53Ohm DCR T/R COO: China RoHS: Compliant Min Qty: 130 Package Multiple: 130 Date Code: 2130 | Americas - 130 |
|
$1.2166 | Buy Now |