Part Details for DRTOP100V100100KB by Vishay Intertechnologies
Results Overview of DRTOP100V100100KB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRTOP100V100100KB Information
DRTOP100V100100KB by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for DRTOP100V100100KB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75R8044
|
Newark | Drtop 100 10U 10% 10U 10% V Bo10 E /Box |Vishay DRTOP100V100100KB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.1900 / $106.7600 | Buy Now |
|
DISTI #
DRTOP100V100100KB
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DRTOP100V100100KB) COO: United States of America (the) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$112.8086 / $115.1588 | Buy Now |
|
DISTI #
71-DRTOP100V100100KB
|
Mouser Electronics | Planar Resistors - Chassis Mount DRTOP 100 10U 10% 10U 10% V BO10 e | 0 |
|
$107.5000 | Order Now |
US Tariff Estimator: DRTOP100V100100KB by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DRTOP100V100100KB
DRTOP100V100100KB Part Data Attributes
|
|
DRTOP100V100100KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DRTOP100V100100KB
Vishay Intertechnologies
Fixed Resistor,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Non Inductive, Free Air Power:3.5w | |
| Construction | Rectangular | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 12.6 Mm | |
| Package Length | 38 Mm | |
| Package Style | Chassis Mount | |
| Package Width | 25 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 100 W | |
| Rated Temperature | 25 °C | |
| Resistance | 10 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 150 Ppm/°C | |
| Terminal Finish | Nickel (Ni) | |
| Terminal Shape | Binding Post | |
| Tolerance | 10% | |
| Working Voltage | 500 V |