Part Details for DRTR5V0U4SL-7 by Diodes Incorporated
Overview of DRTR5V0U4SL-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRTR5V0U4SL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRTR5V0U4SL-7DI-ND
|
DigiKey | TVS DIODE 5.5VWM 12.5VC SOT363 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0932 / $0.1167 | Buy Now |
DISTI #
DRTR5V0U4SL-7
|
Avnet Americas | Diode TVS Quad Uni-Directional 5.5V 0.2W 6-Pin SOT-363 T/R - Tape and Reel (Alt: DRTR5V0U4SL-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0805 / $0.0951 | Buy Now |
DISTI #
621-DRTR5V0U4SL-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4-Ch Low Cap TVS 1pF 5.5V 5A 17Vc RoHS: Compliant | 1458 |
|
$0.1060 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0777 | Buy Now |
DISTI #
DRTR5V0U4SL-7
|
Avnet Americas | Diode TVS Quad Uni-Directional 5.5V 0.2W 6-Pin SOT-363 T/R - Tape and Reel (Alt: DRTR5V0U4SL-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0805 / $0.0951 | Buy Now |
DISTI #
DRTR5V0U4SL-7
|
Avnet Silica | Diode TVS Quad Uni-Directional 5.5V 0.2W 6-Pin SOT-363 T/R (Alt: DRTR5V0U4SL-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1227 | Buy Now |