Part Details for DS1034-09FUNSISS by Ningbo connfly electronic CO LTD
Overview of DS1034-09FUNSISS by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1034-09FUNSISS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF09PP
|
TME | D-Sub, PIN: 9, socket, female, straight, THT, 5A, 15mΩ Min Qty: 2 | 9997 |
|
$0.1650 / $0.4580 | Buy Now |
Part Details for DS1034-09FUNSISS
DS1034-09FUNSISS CAD Models
DS1034-09FUNSISS Part Data Attributes:
|
DS1034-09FUNSISS
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1034-09FUNSISS
Ningbo connfly electronic CO LTD
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | HOLE .118-.137 | |
Body Breadth | 0.492 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED PBT | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Shell Finish | FRONT-NICKEL AND REAR-TIN PLATED | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.181 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |