Part Details for DS1100Z-20+ by Analog Devices Inc
Results Overview of DS1100Z-20+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1100Z-20+ Information
DS1100Z-20+ by Analog Devices Inc is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DS1100Z-20+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2516589
|
Farnell | DELAY LINE, 5, 5.25V, 20NS, NSOIC-8 COO: United States RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 125 |
|
$6.4008 / $11.1143 | Buy Now |
|
DISTI #
700-DS1100Z-20
|
Mouser Electronics | Delay Lines / Timing Elements 5-Tap Economy Timing Element (Delay Line RoHS: Compliant | 604 |
|
$5.8400 / $10.0200 | Buy Now |
|
|
Analog Devices Inc | 5-Tap Economy Timing Element ( Package Multiple: 1 | 5218 |
|
$6.0571 / $10.0200 | Buy Now |
|
DISTI #
DS1100Z-20+
|
TME | IC: peripheral circuit, delay line, 4.75÷5.25VDC, SO8 Min Qty: 1 | 0 |
|
$4.5000 / $6.3000 | RFQ |
US Tariff Estimator: DS1100Z-20+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS1100Z-20+
DS1100Z-20+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS1100Z-20+ Part Data Attributes
|
|
DS1100Z-20+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1100Z-20+
Analog Devices Inc
Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 8-SOIC_N-150_MIL | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-SOIC_N-150_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2002-09-12 | |
| Family | 1100 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Logic IC Type | Silicon Delay Line | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Taps/Steps | 5 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance-Nom (Z0) | 50 Ω | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Programmable Delay Line | No | |
| Prop. Delay@Nom-Sup | 20 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Delay-Nom (td) | 20 Ns | |
| Width | 3.9 Mm |
Alternate Parts for DS1100Z-20+
This table gives cross-reference parts and alternative options found for DS1100Z-20+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1100Z-20+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS1000Z-20 | Dallas Semiconductor | Check for Price | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8 | DS1100Z-20+ vs DS1000Z-20 |
DS1100Z-20+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure accurate clock synchronization between multiple DS1100Z-20+ devices, use a common clock source and ensure that the clock signal is properly terminated. Additionally, use the device's built-in clock synchronization feature, which allows the devices to synchronize their clocks to within 100 ps of each other.
-
The maximum cable length for the digital outputs of the DS1100Z-20+ depends on the specific application and the type of cable used. However, as a general rule, it's recommended to keep the cable length to less than 10 inches (25 cm) to minimize signal degradation and ensure reliable operation.
-
The DS1100Z-20+ is rated for operation up to 85°C, but it's not recommended to use it in high-temperature environments above 85°C without proper heat sinking and thermal management. Exceeding the recommended operating temperature can affect the device's performance and reliability.
-
To troubleshoot issues with the device's digital outputs, first check the output voltage levels and ensure they are within the specified range. Then, check the output signal integrity using an oscilloscope or logic analyzer. If the issue persists, check the device's configuration and programming to ensure that the outputs are properly configured and enabled.