Part Details for DS1230W-100IND+ by Analog Devices Inc
Results Overview of DS1230W-100IND+ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1230W-100IND+ Information
DS1230W-100IND+ by Analog Devices Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for DS1230W-100IND+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-DS1230W-100IND
|
Mouser Electronics | NVRAM 3.3V 256k Nonvolatile SRAM RoHS: Compliant | 0 |
|
$32.8000 / $39.5100 | Order Now |
|
DISTI #
V36:1790_26351612
|
Arrow Electronics | NVRAM NVSRAM Parallel 256Kbit 3.3V 28-Pin EDIP Tube COO: Philippines RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 10 Weeks Date Code: 2417 | Americas - 660 |
|
$29.0458 | Buy Now |
|
|
Analog Devices Inc | 3.3V 256k Nonvolatile SRAM Package Multiple: 1 | 227 |
|
$20.8900 / $40.7300 | Buy Now |
|
DISTI #
91880081
|
Verical | NVRAM NVSRAM Parallel 256Kbit 3.3V 28-Pin EDIP Tube RoHS: Compliant Min Qty: 24 Package Multiple: 12 Date Code: 2417 | Americas - 660 |
|
$29.0456 | Buy Now |
|
DISTI #
V36:1790_26351612
|
Arrow Electronics | NVRAM NVSRAM Parallel 256Kbit 3.3V 28-Pin EDIP Tube COO: Philippines RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 10 Weeks Date Code: 2417 | Americas - 660 |
|
$29.0458 | Buy Now |
|
DISTI #
91880081
|
Verical | NVRAM NVSRAM Parallel 256Kbit 3.3V 28-Pin EDIP Tube COO: Philippines RoHS: Compliant Min Qty: 24 Package Multiple: 12 Date Code: 2417 | Americas - 660 |
|
$29.0456 | Buy Now |
|
DISTI #
V36:1790_26351612
|
Arrow Electronics | NVRAM NVSRAM Parallel 256Kbit 3.3V 28-Pin EDIP Tube COO: Philippines RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 10 Weeks Date Code: 2417 | Americas - 660 |
|
$29.0458 | Buy Now |
|
DISTI #
91880081
|
Verical | NVRAM NVSRAM Parallel 256Kbit 3.3V 28-Pin EDIP Tube COO: Philippines RoHS: Compliant Min Qty: 24 Package Multiple: 12 Date Code: 2417 | Americas - 660 |
|
$29.0456 | Buy Now |
US Tariff Estimator: DS1230W-100IND+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS1230W-100IND+
DS1230W-100IND+ Part Data Attributes
|
|
DS1230W-100IND+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1230W-100IND+
Analog Devices Inc
Non-Volatile SRAM Module, 256KX8, 100ns, CMOS, PDIP28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | N/A | |
| Package Description | Dip, Dip28,.6 | |
| Pin Count | 28 | |
| Manufacturer Package Code | N/A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.b.2.a | |
| HTS Code | 8542.32.00.41 | |
| Date Of Intro | 2002-10-31 | |
| Access Time-Max | 100 Ns | |
| Additional Feature | 10 Year Data Retention | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e3 | |
| Length | 38.225 Mm | |
| Memory Density | 2097152 Bit | |
| Memory IC Type | Non-Volatile Sram Module | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Number of Words | 262144 Words | |
| Number of Words Code | 256000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.668 Mm | |
| Standby Current-Max | 0.00025 A | |
| Supply Current-Max | 0.05 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for DS1230W-100IND+
This table gives cross-reference parts and alternative options found for DS1230W-100IND+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1230W-100IND+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS1230W-100 | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 256KX8, 100ns, CMOS, PDIP28 | DS1230W-100IND+ vs DS1230W-100 |
DS1230W-100IND+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the DS1230W-100IND+ involves keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to minimize the length of the VCC trace.
-
To ensure accurate temperature measurement, it's essential to calibrate the device, use a high-accuracy voltage reference, and minimize thermal gradients on the PCB. Additionally, the device should be mounted in a way that minimizes thermal coupling to other components, and the temperature sensor should be placed close to the device being measured.
-
The maximum allowed voltage on the VCC pin of the DS1230W-100IND+ is 5.5V. Exceeding this voltage can cause permanent damage to the device.
-
Yes, the DS1230W-100IND+ is designed to operate in high-vibration environments. However, it's essential to ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress and damage.
-
To troubleshoot issues with the DS1230W-100IND+, start by checking the power supply voltage, ensuring that it's within the recommended range. Then, verify that the device is properly configured and that the input and output signals are correct. If the issue persists, check for thermal issues, noise, and electromagnetic interference.