Part Details for DS1232GN by Dallas Semiconductor
Overview of DS1232GN by Dallas Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Medical Imaging
Robotics and Drones
Part Details for DS1232GN
DS1232GN CAD Models
DS1232GN Part Data Attributes
|
DS1232GN
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1232GN
Dallas Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37/4.62V |
Alternate Parts for DS1232GN
This table gives cross-reference parts and alternative options found for DS1232GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1232GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1232ESA+ | Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, SO-8 | Maxim Integrated Products | DS1232GN vs MAX1232ESA+ |
DS1232G | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, | Dallas Semiconductor | DS1232GN vs DS1232G |
LTC1232CS8 | LTC1232 - Microprocessor Supervisory Circuit; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | DS1232GN vs LTC1232CS8 |
LTC1232CS8#TR | LTC1232 - Microprocessor Supervisory Circuit; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | DS1232GN vs LTC1232CS8#TR |
LTC1232CS8 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | DS1232GN vs LTC1232CS8 |
MAX1232CSA+ | Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, SO-8 | Maxim Integrated Products | DS1232GN vs MAX1232CSA+ |
LTC1232CS8#PBF | Microprocessor Supervisory Circuit | Analog Devices Inc | DS1232GN vs LTC1232CS8#PBF |
LTC1232CS8#TRPBF | Microprocessor Supervisory Circuit | Analog Devices Inc | DS1232GN vs LTC1232CS8#TRPBF |
MAX1232CSA+ | Microprocessor Monitor, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | DS1232GN vs MAX1232CSA+ |
MAX1232CSA-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, SO-8 | Maxim Integrated Products | DS1232GN vs MAX1232CSA-T |