-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Supervisory Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6057
|
Newark | Voltage Detector, Nsoic-8, 70Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:-, Supply Voltage Max:-, Output Type:Active-High, Active-Low, Open-Drain, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Delay Time:610Ms Rohs Compliant: Yes |Analog Devices LTC1232CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$4.2600 / $6.5500 | Buy Now |
DISTI #
LTC1232CS8#PBF-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
321 In Stock |
|
$3.4401 / $6.3000 | Buy Now |
DISTI #
584-LTC1232CS8#PBF
|
Mouser Electronics | Supervisory Circuits Microprocessor Supervisory Circuit RoHS: Compliant | 1435 |
|
$3.5700 / $6.3000 | Buy Now |
DISTI #
V36:1790_06436597
|
Arrow Electronics | Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2230 | Americas - 16 |
|
$3.4200 / $4.5470 | Buy Now |
|
Analog Devices Inc | uP Supy Circ Min Qty: 1 Package Multiple: 100 | 365 |
|
$3.4401 / $6.3000 | Buy Now |
DISTI #
LTC1232CS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$3.3900 / $3.7100 | Buy Now |
DISTI #
SMC-LTC1232CS8#PBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4758 |
|
RFQ | |
DISTI #
4028178
|
element14 Asia-Pacific | VOLTAGE DETECTOR, NSOIC-8, 70DEG C RoHS: Compliant Min Qty: 1 Container: Each | 58 |
|
$3.7642 / $6.6277 | Buy Now |
DISTI #
4028178
|
Farnell | VOLTAGE DETECTOR, NSOIC-8, 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 58 |
|
$3.5208 / $6.2051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1232CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1232CS8#PBF
Analog Devices Inc
Microprocessor Supervisory Circuit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PUSH-BUTTON RESET | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC1232CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1232CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1232ESA+ | Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, SO-8 | Maxim Integrated Products | LTC1232CS8#PBF vs MAX1232ESA+ |
DS1232G | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, | Dallas Semiconductor | LTC1232CS8#PBF vs DS1232G |
LTC1232CS8 | LTC1232 - Microprocessor Supervisory Circuit; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1232CS8#PBF vs LTC1232CS8 |
LTC1232CS8#TR | LTC1232 - Microprocessor Supervisory Circuit; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1232CS8#PBF vs LTC1232CS8#TR |
LTC1232CS8 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1232CS8#PBF vs LTC1232CS8 |
MAX1232CSA+ | Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, SO-8 | Maxim Integrated Products | LTC1232CS8#PBF vs MAX1232CSA+ |
DS1232GN | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, | Dallas Semiconductor | LTC1232CS8#PBF vs DS1232GN |
LTC1232CS8#TRPBF | Microprocessor Supervisory Circuit | Analog Devices Inc | LTC1232CS8#PBF vs LTC1232CS8#TRPBF |
MAX1232CSA+ | Microprocessor Monitor, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | LTC1232CS8#PBF vs MAX1232CSA+ |
MAX1232CSA-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, SO-8 | Maxim Integrated Products | LTC1232CS8#PBF vs MAX1232CSA-T |