-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1024k Nonvolatile SRAM, N/A, 32 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1245Y-70IND
|
Mouser Electronics | NVRAM 1024k Nonvolatile SRAM RoHS: Compliant | 1044 |
|
$30.4000 / $41.0100 | Buy Now |
DISTI #
V36:1790_26354568
|
Arrow Electronics | NVRAM NVSRAM Parallel 1Mbit 5V 32-Pin EDIP Tube RoHS: Compliant Min Qty: 22 Package Multiple: 11 Lead time: 10 Weeks Date Code: 2246 | Americas - 3 |
|
$31.1000 / $33.9000 | Buy Now |
|
Analog Devices Inc | 1024k Nonvolatile SRAM Min Qty: 1 Package Multiple: 1 | 153 |
|
$29.1800 / $44.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1245Y-70IND+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1245Y-70IND+
Analog Devices Inc
1024k Nonvolatile SRAM, N/A, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | 0.740 INCH, ROHS COMPLIANT, DIP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-10-30 | |
Samacsys Manufacturer | Analog Devices | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XDIP-P32 | |
JESD-609 Code | e3 | |
Length | 43.053 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.922 mm | |
Standby Current-Max | 0.0006 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for DS1245Y-70IND+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1245Y-70IND+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1245AB-70IND+ | Non-Volatile SRAM Module, 128KX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-32 | Maxim Integrated Products | DS1245Y-70IND+ vs DS1245AB-70IND+ |
BQ4013YMA-70 | 128KX8 NON-VOLATILE SRAM MODULE, 70ns, PDMA32, ROHS COMPLIANT, PLASTIC, DIP-32 | Texas Instruments | DS1245Y-70IND+ vs BQ4013YMA-70 |
DS1245AB-70 | Non-Volatile SRAM Module, 128KX8, 70ns, CMOS, 0.740 INCH, EXTENDED MODULE, DIP-32 | Maxim Integrated Products | DS1245Y-70IND+ vs DS1245AB-70 |
DS1245AB-70+ | Non-Volatile SRAM Module, 128KX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-32 | Maxim Integrated Products | DS1245Y-70IND+ vs DS1245AB-70+ |
DS1245Y-70 | Non-Volatile SRAM Module, 128KX8, 70ns, CMOS, 0.740 INCH, EXTENDED MODULE, DIP-32 | Maxim Integrated Products | DS1245Y-70IND+ vs DS1245Y-70 |
DS1245Y-70IND+ | Non-Volatile SRAM Module, 128KX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-32 | Maxim Integrated Products | DS1245Y-70IND+ vs DS1245Y-70IND+ |