Part Details for DS1302SN+ by Analog Devices Inc
Results Overview of DS1302SN+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1302SN+ Information
DS1302SN+ by Analog Devices Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DS1302SN+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-DS1302SN
|
Mouser Electronics | Real Time Clock Trickle-Charge Timekeeping Chip RoHS: Compliant | 913 |
|
$3.1100 / $5.0700 | Buy Now |
|
|
Analog Devices Inc | Trickle-Charge Timekeeping Chi Package Multiple: 1 | 8773 |
|
$2.4900 / $5.0700 | Buy Now |
US Tariff Estimator: DS1302SN+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS1302SN+
DS1302SN+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS1302SN+ Part Data Attributes
|
|
DS1302SN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1302SN+
Analog Devices Inc
Trickle-Charge Timekeeping Chip, 8-SOIC_W-300_MIL, 8 Pins, -40 to 85C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 8-SOIC_W-300_MIL | |
| Package Description | Sop, Sop8,.3 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-SOIC_W-300_MIL | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2000-07-09 | |
| Additional Feature | Burst Mode Ram Data Transfer; Timekeeping Current = 0.3ua | |
| Clock Frequency-Max | 0.032 Mhz | |
| External Data Bus Width | ||
| Information Access Method | Serial, 3-Wire | |
| Interrupt Capability | N | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 5.31 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 8 | |
| Number of Timers | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.13 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time-Min | Seconds | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Volatile | Yes | |
| Width | 5.285 Mm | |
| uPs/uCs/Peripheral ICs Type | Timer, Real Time Clock |
Alternate Parts for DS1302SN+
This table gives cross-reference parts and alternative options found for DS1302SN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1302SN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS1302SN+T&R | Maxim Integrated Products | $3.5480 | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | DS1302SN+ vs DS1302SN+T&R |
DS1302SN+ Frequently Asked Questions (FAQ)
-
The recommended crystal oscillator frequency for the DS1302SN+ is 32.768 kHz, which is a standard frequency for real-time clocks.
-
The DS1302SN+ has a built-in battery backup switchover circuit that automatically switches to the battery supply when the main power supply fails, ensuring that the clock continues to run and retain its data.
-
The DS1302SN+ can operate over a temperature range of -40°C to +85°C, making it suitable for a wide range of applications.
-
Yes, the DS1302SN+ can be used in a 5V system, but it requires an external voltage regulator to regulate the voltage to 3V, which is the maximum operating voltage for the device.
-
The DS1302SN+ automatically accounts for leap years, so the user does not need to manually adjust the clock for leap years.