Part Details for DS1306E+ by Analog Devices Inc
Results Overview of DS1306E+ by Analog Devices Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1306E+ Information
DS1306E+ by Analog Devices Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DS1306E+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2515360
|
Farnell | RTC W/ NVRAM, 768B, HH: MM: SS, TSSOP-20 COO: United States RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 74 |
|
$5.3940 / $8.8692 | Buy Now |
|
DISTI #
700-DS1306E
|
Mouser Electronics | Real Time Clock Serial Alarm Real-Time Clock RoHS: Compliant | 647 |
|
$4.6300 / $7.9600 | Buy Now |
|
DISTI #
V36:1790_26354378
|
Arrow Electronics | Real Time Clock Serial 96byte Clock/Calendar/Alarm 20-Pin TSSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 10 Weeks Date Code: 2514 | Americas - 32 |
|
$4.7692 | Buy Now |
|
DISTI #
V99:2348_26354378
|
Arrow Electronics | Real Time Clock Serial 96byte Clock/Calendar/Alarm 20-Pin TSSOP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2215 | Americas - 3 |
|
$1.1210 / $4.4117 | Buy Now |
|
|
Analog Devices Inc | Serial Alarm Real-Time Clock Package Multiple: 1 | 3184 |
|
$3.4300 / $7.9600 | Buy Now |
|
DISTI #
92102334
|
Verical | Real Time Clock Serial 96byte Clock/Calendar/Alarm 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 32 Package Multiple: 32 Date Code: 2514 | Americas - 32 |
|
$4.7692 | Buy Now |
|
DISTI #
62146383
|
Verical | Real Time Clock Serial 96byte Clock/Calendar/Alarm 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2215 | Americas - 3 |
|
$4.4117 | Buy Now |
|
DISTI #
V36:1790_26354378
|
Arrow Electronics | Real Time Clock Serial 96byte Clock/Calendar/Alarm 20-Pin TSSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 10 Weeks Date Code: 2514 | Americas - 32 |
|
$4.7692 | Buy Now |
|
DISTI #
V99:2348_26354378
|
Arrow Electronics | Real Time Clock Serial 96byte Clock/Calendar/Alarm 20-Pin TSSOP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2215 | Americas - 3 |
|
$1.1210 / $4.4117 | Buy Now |
|
DISTI #
92102334
|
Verical | Real Time Clock Serial 96byte Clock/Calendar/Alarm 20-Pin TSSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 32 Package Multiple: 32 Date Code: 2514 | Americas - 32 |
|
$4.7692 | Buy Now |
US Tariff Estimator: DS1306E+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS1306E+
DS1306E+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS1306E+ Part Data Attributes
|
|
DS1306E+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1306E+
Analog Devices Inc
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 20-TSSOP_4.4-4.4_MM | |
| Package Description | Tssop, Tssop20,.25 | |
| Pin Count | 20 | |
| Manufacturer Package Code | 20-TSSOP_4.4-4.4_MM | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2001-06-27 | |
| Clock Frequency-Max | 0.032 Mhz | |
| External Data Bus Width | ||
| Information Access Method | Serial(Spi), Serial, 3-Wire | |
| Interrupt Capability | Y | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 20 | |
| Number of Timers | ||
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time-Min | Seconds | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Volatile | Yes | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Timer, Real Time Clock |
Alternate Parts for DS1306E+
This table gives cross-reference parts and alternative options found for DS1306E+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1306E+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS1306E+T&R | Maxim Integrated Products | $4.8921 | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20 | DS1306E+ vs DS1306E+T&R |
| DS1306E+ | Maxim Integrated Products | $5.5094 | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20 | DS1306E+ vs DS1306E+ |
| DS1306EN+ | Maxim Integrated Products | $6.2052 | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20 | DS1306E+ vs DS1306EN+ |
| DS1306EN+T&R | Analog Devices Inc | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20 | DS1306E+ vs DS1306EN+T&R |
| DS1306EN/T&R | Maxim Integrated Products | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20 | DS1306E+ vs DS1306EN/T&R |
| DS1306E/T&R | Maxim Integrated Products | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO20 | DS1306E+ vs DS1306E/T&R |
| DS1306E | Dallas Semiconductor | Check for Price | Real Time Clock, Volatile, 0 Timer(s), MOS, PDSO20 | DS1306E+ vs DS1306E |
DS1306E+ Frequently Asked Questions (FAQ)
-
The recommended crystal oscillator frequency for the DS1306E+ is 32.768 kHz, which is a standard frequency for real-time clocks.
-
The DS1306E+ has a built-in battery switchover circuit that automatically switches to the backup battery during power failure, ensuring continuous operation of the real-time clock.
-
The maximum backup battery life for the DS1306E+ depends on the battery type and capacity, but typically ranges from 5 to 10 years, assuming a 48-mAh battery and a 2-uA backup current.
-
Yes, the DS1306E+ can be used in a 5V system, but it requires an external voltage regulator to regulate the voltage to 3V, which is the maximum operating voltage for the device.
-
The DS1306E+ automatically handles leap year corrections, taking into account the extra day in February for leap years, ensuring accurate date and time keeping.