Part Details for DS1330WP-150+ by Analog Devices Inc
Results Overview of DS1330WP-150+ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1330WP-150+ Information
DS1330WP-150+ by Analog Devices Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: DS1330WP-150+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS1330WP-150+
DS1330WP-150+ Part Data Attributes
|
|
DS1330WP-150+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1330WP-150+
Analog Devices Inc
3.3V 256k Nonvolatile SRAM with Battery Monitor, N/A, 34 Pins, 0 to 70C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | N/A | |
| Package Description | , Module,34lead,1.0 | |
| Pin Count | 34 | |
| Manufacturer Package Code | N/A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| Date Of Intro | 2002-10-31 | |
| Access Time-Max | 150 Ns | |
| Additional Feature | 10 Year Data Retention | |
| JESD-30 Code | R-XDMA-U34 | |
| JESD-609 Code | e3 | |
| Memory Density | 262144 Bit | |
| Memory IC Type | Non-Volatile Sram Module | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 34 | |
| Number of Words | 32768 Words | |
| Number of Words Code | 32000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 32kx8 | |
| Package Body Material | Unspecified | |
| Package Equivalence Code | MODULE,34LEAD,1.0 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Standby Current-Max | 0.00025 A | |
| Supply Current-Max | 0.05 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | J Inverted | |
| Terminal Position | Dual |