Part Details for DS1338C-33#T&R by Maxim Integrated Products
Overview of DS1338C-33#T&R by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1338C-33#T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9618
|
Newark | Rtc, -40 To 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1338C-33#T&R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 339 |
|
$4.6000 / $7.3000 | Buy Now |
DISTI #
DS1338C-33#T&RCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 16SOIC Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6177 In Stock |
|
$4.2672 / $7.8100 | Buy Now |
|
Quest Components | REAL TIME CLOCK, NON-VOLATILE, 1 TIMER(S), CMOS, PDSO16 | 21600 |
|
$3.3519 / $6.7038 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2920 |
|
RFQ | |
|
Win Source Electronics | IC RTC CLK/CALENDAR I2C 16-SOIC / Real Time Clock Serial 56byte Clock/Calendar 16-Pin SOIC W T/R | 39180 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for DS1338C-33#T&R
DS1338C-33#T&R CAD Models
DS1338C-33#T&R Part Data Attributes:
|
DS1338C-33#T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1338C-33#T&R
Maxim Integrated Products
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.285 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 7.495 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1338C-33#T&R
This table gives cross-reference parts and alternative options found for DS1338C-33#T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1338C-33#T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1338C-33# | Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | DS1338C-33#T&R vs DS1338C-33# |
DS1338C-33#T&R | I2C RTC with 56-Byte NV RAM, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS1338C-33#T&R vs DS1338C-33#T&R |
DS1338C-33+ | Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS1338C-33#T&R vs DS1338C-33+ |
DS1338C-33# | I2C RTC with 56-Byte NV RAM, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS1338C-33#T&R vs DS1338C-33# |
DS1338C-33 | Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS1338C-33#T&R vs DS1338C-33 |