Part Details for DS1339U-2+T&R by Analog Devices Inc
Overview of DS1339U-2+T&R by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for DS1339U-2+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1339U-2T&R
|
Mouser Electronics | Real Time Clock I C Serial Real-Time Clock RoHS: Compliant | 0 |
|
$2.6500 | Order Now |
|
Analog Devices Inc | I²C Serial Real-Time Clock Min Qty: 3000 Package Multiple: 1 | 0 |
|
$2.6597 | Buy Now |
DISTI #
3914435
|
Farnell | RTC IC, YY-MM-DD, HH: MM: SS, USOP RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.6479 | Buy Now |
Part Details for DS1339U-2+T&R
DS1339U-2+T&R CAD Models
DS1339U-2+T&R Part Data Attributes:
|
DS1339U-2+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1339U-2+T&R
Analog Devices Inc
I<sup>2</sup>C Serial Real-Time Clock, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2002-07-26 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1339U-2+T&R
This table gives cross-reference parts and alternative options found for DS1339U-2+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1339U-2+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1338BC-31SRI8 | Real Time Clock, Non-Volatile, 1 Timer(s), PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | Integrated Device Technology Inc | DS1339U-2+T&R vs 1338BC-31SRI8 |
DS3231SN+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Maxim Integrated Products | DS1339U-2+T&R vs DS3231SN+ |
1339-31DVGI8 | Real-Time Clock With Serial I2C Interface, TSSOP0/Reel | Renesas Electronics Corporation | DS1339U-2+T&R vs 1339-31DVGI8 |
DS1339U-3+ | I2C Serial Real-Time Clock, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS1339U-2+T&R vs DS1339U-3+ |
DS1339C-3# | I2C Serial Real-Time Clock, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS1339U-2+T&R vs DS1339C-3# |
DS1339C-33T&R | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS1339U-2+T&R vs DS1339C-33T&R |
DS1339U-33+ | I2C Serial Real-Time Clock, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS1339U-2+T&R vs DS1339U-33+ |
DS1339C-33# | I2C Serial Real-Time Clock, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS1339U-2+T&R vs DS1339C-33# |
DS3231S# | Extremely Accurate I2C-Integrated RTC/TCXO/Crystal, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DS1339U-2+T&R vs DS3231S# |
DS3231S+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Maxim Integrated Products | DS1339U-2+T&R vs DS3231S+ |