Part Details for DS1340C-18# by Analog Devices Inc
Results Overview of DS1340C-18# by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1340C-18# Information
DS1340C-18# by Analog Devices Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DS1340C-18#
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-DS1340C-18#-
|
Mouser Electronics | Real Time Clock I C RTC with Trickle Charger RoHS: Compliant | 128 |
|
$5.1100 / $7.9400 | Buy Now |
|
|
Analog Devices Inc | I²C RTC with Trickle Charger Package Multiple: 1 | 6294 |
|
$4.0900 / $7.9400 | Buy Now |
|
|
Rochester Electronics | DS1340 - RTC with Trickle Charger RoHS: Not Compliant Status: Active Min Qty: 1 | 37 |
|
$4.3000 / $5.3800 | Buy Now |
US Tariff Estimator: DS1340C-18# by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS1340C-18#
DS1340C-18# Part Data Attributes
|
|
DS1340C-18#
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1340C-18#
Analog Devices Inc
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-SOIC_W-300_MIL | |
| Package Description | Sop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-SOIC_W-300_MIL | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2003-06-28 | |
| Clock Frequency-Max | 0.032 Mhz | |
| External Data Bus Width | ||
| Information Access Method | Serial(I2c) | |
| Interrupt Capability | Y | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 16 | |
| Number of Timers | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time-Min | Seconds | |
| Volatile | No | |
| Width | 7.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Timer, Real Time Clock |