| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS14C232TWMX | National Semiconductor Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | DS14C232CWM vs DS14C232TWMX |
| DS14C232CWM | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | DS14C232CWM vs DS14C232CWM |
| DS14C232TWMX | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | DS14C232CWM vs DS14C232TWMX |
| DS14C232TWM | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | DS14C232CWM vs DS14C232TWM |
| DS14C232TWM | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | DS14C232CWM vs DS14C232TWM |
| DS14C232CWM | National Semiconductor Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | DS14C232CWM vs DS14C232CWM |
Part Details for DS14C232CWM by Texas Instruments
Results Overview of DS14C232CWM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS14C232CWM Information
DS14C232CWM by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS14C232CWM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 10000 |
|
$1.5720 | RFQ |
|
|
Unikey Electronic Pte Ltd | Transceiver RS-232 EIA/TIA-232-E Single-Ended V.28 4.5V 5.5V 20Kbps(Max) SOP SMD Min Qty: 7 | 4258 |
|
$46.9908 | Buy Now |
US Tariff Estimator: DS14C232CWM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS14C232CWM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS14C232CWM Part Data Attributes
|
|
DS14C232CWM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS14C232CWM
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, Sop16,.4 | |
| Reach Compliance Code | Unknown | |
| Similar Group | Lt00100310041022100210021085 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | External Charge Pump | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-E; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 10.3 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Characteristics | Totem-Pole | |
| Output Low Current-Max | 0.0032 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 6500 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 4000 Ns | |
| Width | 7.5 Mm |
Alternate Parts for DS14C232CWM
This table gives cross-reference parts and alternative options found for DS14C232CWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C232CWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DS14C232CWM Frequently Asked Questions (FAQ)
-
The DS14C232CWM can support data rates up to 1 Mbps.
-
Yes, the DS14C232CWM is designed to operate from a single 3.3V supply, making it suitable for use in 3.3V systems.
-
The DS14C232CWM has built-in electrostatic discharge (ESD) protection and is designed to meet the requirements of IEC 61000-4-2, making it suitable for use in environments with high levels of electromagnetic interference (EMI) and radio-frequency interference (RFI).
-
The typical power consumption of the DS14C232CWM is around 10mA, making it a low-power device suitable for battery-powered applications.
-
Yes, the DS14C232CWM can be used in a multi-point application, supporting up to 32 transceivers on a single bus.