| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS14C237WM | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | DS14C237TWM vs DS14C237WM |
| DS14C237WMX | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO24, 0.300 INCH, PLASTIC, SOP-24 | DS14C237TWM vs DS14C237WMX |
| DS14C237TWM | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO24, 0.300 INCH, PLASTIC, SOP-24 | DS14C237TWM vs DS14C237TWM |
| DS14C237WMX | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | DS14C237TWM vs DS14C237WMX |
| DS14C237TWMX | National Semiconductor Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | DS14C237TWM vs DS14C237TWMX |
| DS14C237TWMX | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | DS14C237TWM vs DS14C237TWMX |
Part Details for DS14C237TWM by Texas Instruments
Results Overview of DS14C237TWM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS14C237TWM Information
DS14C237TWM by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS14C237TWM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | Min Qty: 78 Date Code: 98+ | 47 |
|
$3.7962 / $4.2800 | Buy Now |
US Tariff Estimator: DS14C237TWM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS14C237TWM Part Data Attributes
|
|
DS14C237TWM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS14C237TWM
Texas Instruments
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, Sop24,.4 | |
| Reach Compliance Code | Unknown | |
| Similar Group | Lt00100710051022100210021092 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | External Charge Pump | |
| Differential Output | No | |
| Driver Number of Bits | 5 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-E; V.28 | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e0 | |
| Length | 15.4 Mm | |
| Number of Functions | 3 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Characteristics | Totem-Pole | |
| Output Low Current-Max | 0.0032 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 6500 Ns | |
| Receiver Number of Bits | 3 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 4000 Ns | |
| Width | 7.5 Mm |
Alternate Parts for DS14C237TWM
This table gives cross-reference parts and alternative options found for DS14C237TWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C237TWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.