Part Details for DS1558W by Maxim Integrated Products
Overview of DS1558W by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DS1558W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$11.8104 / $12.6540 | Buy Now |
Part Details for DS1558W
DS1558W CAD Models
DS1558W Part Data Attributes
|
DS1558W
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1558W
Maxim Integrated Products
Real Time Clock, 0 Timer(s), CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time-Min | SECONDS | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1558W
This table gives cross-reference parts and alternative options found for DS1558W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1558W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1558W+ | Watchdog Clocks with NV RAM Control, 48-TQFP-7X7X1.0, 48 Pins, -40 to 85C | Analog Devices Inc | DS1558W vs DS1558W+ |
DS1558W-TRL | Real Time Clock, Non-Volatile, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | Maxim Integrated Products | DS1558W vs DS1558W-TRL |
DS1558W+TRL | Watchdog Clocks with NV RAM Control, 48-TQFP-7X7X1.0, 48 Pins, -40 to 85C | Analog Devices Inc | DS1558W vs DS1558W+TRL |
DS1558W+ | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-48 | Maxim Integrated Products | DS1558W vs DS1558W+ |