Part Details for DS160PR412RUAT by Texas Instruments
Results Overview of DS160PR412RUAT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS160PR412RUAT Information
DS160PR412RUAT by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS160PR412RUAT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-DS160PR412RUATCT-ND
|
DigiKey | IC INTERFACE Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
174 In Stock |
|
$5.9280 / $9.9000 | Buy Now |
|
DISTI #
595-DS160PR412RUAT
|
Mouser Electronics | PCI Interface IC PCIe®, 4.0 16-Gb ps 4-channel linear A 595-DS160PR412RUAR RoHS: Compliant | 1 |
|
$5.3400 / $9.0900 | Buy Now |
|
|
Vyrian | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, PQCC42 | 6233 |
|
RFQ |
US Tariff Estimator: DS160PR412RUAT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS160PR412RUAT
DS160PR412RUAT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS160PR412RUAT Part Data Attributes
|
|
DS160PR412RUAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS160PR412RUAT
Texas Instruments
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PQCC42
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Differential Output | Yes | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | R-PQCC-N42 | |
| JESD-609 Code | e4 | |
| Length | 9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 4 | |
| Number of Functions | 4 | |
| Number of Terminals | 42 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.7 V | |
| Output Characteristics | Differential | |
| Output Low Current-Max | -0.004 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC42,.14X.35,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Receive Delay-Max | 0.11 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 190 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 0.11 Ns | |
| Width | 3.5 Mm |
Alternate Parts for DS160PR412RUAT
This table gives cross-reference parts and alternative options found for DS160PR412RUAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS160PR412RUAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS160PR412RUAR | Texas Instruments | $3.9128 | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PQCC42 | DS160PR412RUAT vs DS160PR412RUAR |
| DS160PR421RUAR | Texas Instruments | $3.9128 | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PQCC42 | DS160PR412RUAT vs DS160PR421RUAR |
| SN65LVPE504RUAR | Texas Instruments | $6.1014 | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BICMOS | DS160PR412RUAT vs SN65LVPE504RUAR |
| MAX9403EGJ | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, CQCC32 | DS160PR412RUAT vs MAX9403EGJ |
DS160PR412RUAT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout and thermal management guide in their application notes (SLVAE03) and evaluation module documentation (DS160PR412RUAT-EVM). It's essential to follow these guidelines to ensure optimal performance, reduce thermal resistance, and prevent overheating.
-
The DS160PR412RUAT has a programmable output voltage range. You can configure it using the I2C interface and setting the appropriate registers (VOUT_MODE and VOUT_TRIM) according to the datasheet and application notes (SLVAE03). This allows you to adjust the output voltage range to suit your specific application requirements.
-
The maximum input voltage rating for the DS160PR412RUAT is 5.5V. Exceeding this rating can affect the output voltage regulation and potentially damage the device. It's essential to ensure the input voltage remains within the recommended range to maintain optimal performance and output voltage regulation.
-
The DS160PR412RUAT has a built-in overcurrent protection (OCP) feature that can be enabled through the I2C interface. You can set the OCP threshold using the OCP_LIMIT register. Additionally, the device has a short-circuit detection feature that can be monitored through the STATUS register. Implementing these features helps prevent damage to the device and ensures safe operation.
-
The DS160PR412RUAT requires a specific power sequencing and startup procedure to ensure proper operation. The input voltage (VIN) should be applied before the enable pin (EN) is asserted. The device also has a power-good output (PGOOD) that indicates when the output voltage is within regulation. It's essential to follow the recommended power sequencing and startup procedure outlined in the datasheet and application notes.