Filter Your Search
1 - 1 of 1 results
|
|
DS160PR412RUAT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | DIFFERENTIAL | 4 | 4 | 110 ps | LINE TRANSCEIVER | CMOS | YES | 10 µA | GENERAL PURPOSE | 4 | 4 | 1.7 V | -4 mA | COMPLEMENTARY | 110 ps | 190 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PQCC-N42 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 42 | PLASTIC/EPOXY | HVQCCN | LCC42,.14X.35,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 3.5 mm | WQFN-42 | EAR99 | 8542.39.00.90 |