Part Details for DS1625 by Analog Devices Inc
Results Overview of DS1625 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1625 Information
DS1625 by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADS1625IPAPT | Texas Instruments | 18 Bit, 1.25MSPS Single Channel Delta-Sigma ADC 64-HTQFP -40 to 85 |
Price & Stock for DS1625
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 7180 |
|
RFQ |
Part Details for DS1625
DS1625 CAD Models
DS1625 Part Data Attributes
|
|
DS1625
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1625
Analog Devices Inc
Temperature Sensor, Rectangular, 8 Pin, Through Hole Mount
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| JESD-609 Code | e0 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape/Style | Rectangular | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead |