-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Square, 8 Pin, Surface Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1631U+ by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-DS1631U
|
Mouser Electronics | Board Mount Temperature Sensors High-Precision Digital Thermometer and T RoHS: Compliant | 160 |
|
$4.1700 / $6.1200 | Buy Now |
|
DISTI #
V36:1790_26351653
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire) 8-Pin uMAX Tube COO: Taiwan RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2444 | Americas - 40 |
|
$4.0200 / $4.6280 | Buy Now |
|
|
Analog Devices Inc | High-Precision Digital Thermom Package Multiple: 1 | 173 |
|
$4.1851 / $6.1200 | Buy Now |
|
DISTI #
91045799
|
Verical | Temperature Sensor Digital Serial (2-Wire) 8-Pin uMAX Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2444 | Americas - 40 |
|
$4.0200 / $4.6280 | Buy Now |
|
DISTI #
V36:1790_26351653
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire) 8-Pin uMAX Tube COO: Taiwan RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2444 | Americas - 40 |
|
$4.0200 / $4.6280 | Buy Now |
|
DISTI #
91045799
|
Verical | Temperature Sensor Digital Serial (2-Wire) 8-Pin uMAX Tube COO: Taiwan RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2444 | Americas - 40 |
|
$4.0200 / $4.6280 | Buy Now |
|
DISTI #
V36:1790_26351653
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire) 8-Pin uMAX Tube COO: Taiwan RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2444 | Americas - 40 |
|
$4.0200 / $4.6280 | Buy Now |
|
DISTI #
91045799
|
Verical | Temperature Sensor Digital Serial (2-Wire) 8-Pin uMAX Tube COO: Taiwan RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2444 | Americas - 40 |
|
$4.0200 / $4.6280 | Buy Now |
|
|
Chip Stock | BoardMountTemperatureSensorsHigh-PrecisionDigitalThermometerandThermostat | 5175 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
DS1631U+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1631U+
Analog Devices Inc
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Square, 8 Pin, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 8-MINI_SO-N/A | |
| Package Description | Lead Free, Usop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-MINI_SO-N/A | |
| Reach Compliance Code | Compliant | |
| Date Of Intro | 2002-10-23 | |
| Accuracy-Max (Cel) | 0.5 Cel | |
| Body Breadth | 3 Mm | |
| Body Height | 1.1 Mm | |
| Body Length or Diameter | 3 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 12 | |
| Number of Terminals | 8 | |
| Operating Current-Max | 1.25 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Interface Type | 2-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Termination Type | Solder |
This table gives cross-reference parts and alternative options found for DS1631U+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1631U+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS1631U+T&R | Analog Devices Inc | $4.9423 | Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Square, 8 Pin, Surface Mount | DS1631U+ vs DS1631U+T&R |
The DS1631U+ can support up to 256 devices on the same 1-Wire bus, but it's recommended to limit it to 10-20 devices for reliable operation.
The DS1631U+ has a built-in power-on reset circuit that ensures the device is in a known state after power-up. The device resets its internal registers and sets the 1-Wire bus to a known state.
The typical current consumption of the DS1631U+ is around 1.5mA during active operation, but it can be as low as 10µA in standby mode.
Yes, the DS1631U+ can be used in a multi-drop configuration, where multiple devices are connected to the same 1-Wire bus. Each device has a unique 64-bit ROM code that allows it to be addressed individually.
The DS1631U+ has built-in noise and interference rejection capabilities, including a Schmitt trigger input and a noise filter, to ensure reliable communication on the 1-Wire bus.