Part Details for DS1775R7&R by Analog Devices Inc
Results Overview of DS1775R7&R by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1775R7&R Information
DS1775R7&R by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for DS1775R7&R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 8158 |
|
RFQ |
Part Details for DS1775R7&R
DS1775R7&R CAD Models
DS1775R7&R Part Data Attributes
|
|
DS1775R7&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1775R7&R
Analog Devices Inc
Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, Rectangular, Surface Mount, LEAD FREE, SOT-23, 5 PIN
|
| Rohs Code | No | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Lead Free, Sot-23, 5 Pin | |
| Reach Compliance Code | Not Compliant | |
| Accuracy-Max (Cel) | 2 Cel | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 9 | |
| Operating Current-Max | 1 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Interface Type | 2-Wire Interface | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead | |
| Termination Type | Solder |