Part Details for DS1803Z-010+T&R by Analog Devices Inc
Results Overview of DS1803Z-010+T&R by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1803Z-010+T&R Information
DS1803Z-010+T&R by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DS1803Z-010+T&R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-DS1803Z-010T&R
|
Mouser Electronics | Digital Potentiometer ICs Addressable Dual Digital Potentiometer RoHS: Compliant | 1822 |
|
$6.2600 / $10.6600 | Buy Now |
|
|
Analog Devices Inc | Addressable Dual Digital Poten Min Qty: 1 Package Multiple: 1 | 284 |
|
$6.3129 / $10.6600 | Buy Now |
US Tariff Estimator: DS1803Z-010+T&R by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS1803Z-010+T&R
DS1803Z-010+T&R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS1803Z-010+T&R Part Data Attributes
|
|
DS1803Z-010+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1803Z-010+T&R
Analog Devices Inc
Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-SOIC_N-150_MIL | |
| Package Description | 0.150 Inch, Rohs Compliant, Soic-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-SOIC_N-150_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1999-10-15 | |
| Additional Feature | Also Operates From 5 V Nominal Supply | |
| Bandwidth-Nom | 1 Khz | |
| Control Interface | 2-Wire Serial | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Positions | 256 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistance Tolerance-Max | 20% | |
| Resistor Terminal Voltage-Max | 3.5 V | |
| Resistor Terminal Voltage-Min | -0.5 V | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Coefficient-Nom | 750 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Resistance-Nom | 10000 Ω | |
| Width | 3.9 Mm |
Alternate Parts for DS1803Z-010+T&R
This table gives cross-reference parts and alternative options found for DS1803Z-010+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1803Z-010+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS1803Z-010+ | Analog Devices Inc | $5.7032 | Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDSO16 | DS1803Z-010+T&R vs DS1803Z-010+ |
DS1803Z-010+T&R Frequently Asked Questions (FAQ)
-
A good PCB layout for the DS1803Z-010+T&R involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance. A 4-layer PCB with a dedicated analog ground layer is recommended.
-
The DS1803Z-010+T&R requires a stable power supply with minimal noise and ripple. Use a high-quality voltage regulator and decouple the power pins with 0.1uF and 10uF capacitors in parallel to reduce noise and ensure stable operation.
-
The DS1803Z-010+T&R has an operating temperature range of -40°C to +125°C, but it's recommended to operate it within -20°C to +85°C for optimal performance and reliability.
-
The DS1803Z-010+T&R's non-volatile memory can be programmed using a serial interface, such as I2C or SPI, and a programming tool or software provided by Analog Devices Inc. Consult the datasheet and application notes for specific programming instructions.
-
The typical response time of the DS1803Z-010+T&R's digital potentiometer is around 1-2 microseconds, but this can vary depending on the specific application and operating conditions.