Part Details for DS1804Z-100+ by Analog Devices Inc
Results Overview of DS1804Z-100+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1804Z-100+ Information
DS1804Z-100+ by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DS1804Z-100+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-DS1804Z-100
|
Mouser Electronics | Digital Potentiometer ICs Nonvolatile Trimmer Potentiometer RoHS: Compliant | 840 |
|
$2.8300 / $5.0900 | Buy Now |
|
|
Analog Devices Inc | Nonvolatile Trimmer Potentiome Package Multiple: 1 | 49858 |
|
$2.8323 / $5.0900 | Buy Now |
|
|
Chip Stock | DS1804Series100TabsUp-Down/IncrementControl100kOhmDigitalPOT-SOIC-8 | 6500 |
|
RFQ |
US Tariff Estimator: DS1804Z-100+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS1804Z-100+
DS1804Z-100+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS1804Z-100+ Part Data Attributes
|
|
DS1804Z-100+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1804Z-100+
Analog Devices Inc
Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 8-SOIC_N-150_MIL | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-SOIC_N-150_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2002-04-30 | |
| Additional Feature | Nonvolatile Memory | |
| Bandwidth-Nom | 0.1 Khz | |
| Control Interface | Increment/Decrement | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Positions | 100 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistance Tolerance-Max | 20% | |
| Resistor Terminal Voltage-Max | 5.7 V | |
| Resistor Terminal Voltage-Min | -0.2 V | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Coefficient-Nom | 750 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Resistance-Nom | 100000 Ω | |
| Width | 3.9 Mm |
Alternate Parts for DS1804Z-100+
This table gives cross-reference parts and alternative options found for DS1804Z-100+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1804Z-100+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CAT5113SI-00 | Catalyst Semiconductor | Check for Price | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8 | DS1804Z-100+ vs CAT5113SI-00 |
| CAT5113SI-00TE13 | Catalyst Semiconductor | Check for Price | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8 | DS1804Z-100+ vs CAT5113SI-00TE13 |
| CAT5113SI-00TE13 | onsemi | Check for Price | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, SOIC-8 | DS1804Z-100+ vs CAT5113SI-00TE13 |
DS1804Z-100+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the DS1804Z-100+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure accurate temperature measurement, it's essential to follow proper thermal design practices, such as using a thermally conductive material for the PCB, minimizing thermal gradients, and calibrating the device. Additionally, using a thermocouple or other temperature sensor with a high accuracy rating can help improve measurement accuracy.
-
The DS1804Z-100+ has an operating temperature range of -40°C to +125°C, but it's essential to note that the device's accuracy and performance may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of 0°C to +70°C for optimal performance.
-
The DS1804Z-100+ has a digital interface that can be connected to a microcontroller or FPGA using a standard SPI or I2C interface. The device requires a 3.3V or 5V power supply, and the digital interface signals should be level-shifted accordingly. It's also essential to follow the recommended interface timing and protocol to ensure reliable communication.
-
The power consumption of the DS1804Z-100+ depends on the operating mode and frequency. In normal operation, the device consumes around 10mA to 20mA, but this can increase to around 50mA to 100mA during self-test or calibration modes. It's essential to ensure that the power supply can provide the required current to maintain device operation.