Part Details for DS1804ZN-050 by Dallas Semiconductor
Overview of DS1804ZN-050 by Dallas Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1804ZN-050
DS1804ZN-050 CAD Models
DS1804ZN-050 Part Data Attributes
|
DS1804ZN-050
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1804ZN-050
Dallas Semiconductor
Digital Potentiometer, 50000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Positions | 100 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -0.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 650 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω |
Alternate Parts for DS1804ZN-050
This table gives cross-reference parts and alternative options found for DS1804ZN-050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1804ZN-050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9317US8 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | DS1804ZN-050 vs X9317US8 |
X9317US8T1 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | DS1804ZN-050 vs X9317US8T1 |
X9317US8C7898 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | DS1804ZN-050 vs X9317US8C7898 |
X9317US8-2.7 | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8 | Intersil Corporation | DS1804ZN-050 vs X9317US8-2.7 |
X9317US8I-2.7T2 | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8 | Intersil Corporation | DS1804ZN-050 vs X9317US8I-2.7T2 |
X9317US8I-2.7 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | DS1804ZN-050 vs X9317US8I-2.7 |
DS1804Z-050+ | Nonvolatile Trimmer Potentiometer, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1804ZN-050 vs DS1804Z-050+ |
X9317US8IZ-2.7T1 | Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet | Intersil Corporation | DS1804ZN-050 vs X9317US8IZ-2.7T1 |
X9317US8Z-T1 | Digital Potentiometer, 1 Func, 50000ohm, Increment/Decrement Control Interface, 100 Positions, CMOS, PDSO8 | Renesas Electronics Corporation | DS1804ZN-050 vs X9317US8Z-T1 |
X9317US8T2 | 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | DS1804ZN-050 vs X9317US8T2 |